STM32F3DISCOVERY

STMicroelectronics
511-STM32F3DISCOVERY
STM32F3DISCOVERY

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM STM32F3 Discovery 32-Bit ARM M4 72MHz

Prieinamumas: 253

Turime sandėlyje:
253 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
24 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1   Maks. 25
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
14,34 € 14,34 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS:  
STM32F3DISCOVERY
Discovery Kits
ARM Cortex M4
STM32F303VCT6
Bulk
Prekės Ženklas: STMicroelectronics
Interface Type: USB
Darbinė Maitinimo Įtampa: 3.3 V
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: STM32 DISCOVERY
Vieneto Svoris: 385,560 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
MXHTS:
8542310302
ECCN:
3A991.a.2

STM32 F3 Development & Evaluation Tools

STMicroelectronics STM32 F3 Development and Evaluation Tools help engineers demonstrate and develop for STMicroelectronic's Arm® Cortex™-M4 core-based STM32 F3 microcontrollers. The STM32F3DISCOVERY, based on the STM32F303VCT6, helps discover the STM32 F3 series Cortex-M4 mixed-signals features to easily develop applications. The STM32373C-EVAL Evaluation Board is designed as a complete demonstration and development platform for STMicroelectronic's Arm Cortex-M4 core-based STM32F373VCT6 microcontroller. The STM32F3348-DISCO Discovery Kit for the STM32F334 line helps discover the digital power features of the STM32F334 line of microcontrollers to easily develop applications.

STM32F3DISCOVERY Discovery Kit

STMicroelectronics STM32F3DISCOVERY Discovery Kit allows users to easily develop applications with the STM32F3 Series based on ARM® Cortex®-M4 mixed-signal MCU. This kit includes everything required to get started quickly. Based on the STM32F303VCT6, STMicroelectronics STM32F3DISCOVERY Discovery Kit includes an ST-LINK/V2 or ST-LINK/V2-B embedded debug tool, accelerometer, gyroscope and e-compass ST MEMS, USB connection, LEDs, and push-buttons.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.