Single Board Computers

Rezultatai: 155
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Serija Formos faktorius Procesoriaus prekės ženklas Procesoriaus tipas Core Dažnis Didžiausia RAM talpa Įdiegta RAM Darbinė Maitinimo Įtampa Interface Type Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys Pakavimas
Advantech Single Board Computers Intel ADL-S/RPL-S, LGA1700, R680E, M key 2Prieinamumas
Min.: 1
Daugkart.: 1

Advantech Single Board Computers BT-I E3825 A2 PC104+/VGA+LVDS/6USD/3COM 2Prieinamumas
2Tikėtina 2026-07-02
Min.: 1
Daugkart.: 1

Advantech Single Board Computers ASS'Y MIO-5373 A101 WHL-U i5-8365UE LVDS
2Prieinamumas
Min.: 1
Daugkart.: 1
MIO-5373 3.5 in Intel Core i5-8365UE Core i5-8365UE 4.1 GHz 32 GB 0 GB 12 V to 24 V Audio, CAN, DP, eDP, Ethernet, HDMI, I2C, LVDS, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.1 0 C + 60 C 146 mm x 102 mm
Advantech Single Board Computers RSB-3730CQ 2GDDR/16GeMMC, LVDS,-40-85 1Prieinamumas
Min.: 1
Daugkart.: 1

2.5" SBC ARM Cortex A53 1.8 GHz 64 GB 2 GB Audio, CAN, GPIO, I2C, RS-232, USB - 40 C + 85 C
Advantech Single Board Computers RSB-4810, RK3568J,2G DDR 16G eMMC, -40-8 1Prieinamumas
Min.: 1
Daugkart.: 1

Advantech Single Board Computers LGA 1151 ATX Server Board C246 GbEx2 4Prieinamumas
Min.: 1
Daugkart.: 1

ASMB-786 ATX Intel Core i3/i5/i7, Xeon E Core i3/i5/i7, Xeon E 64 GB 0 GB 12 V Ethernet, PCIe, Serial, USB 0 C + 60 C 304.8 mm x 244 mm
Advantech Single Board Computers Core Ultra 5-125H 45W 12C DDR5 COM-HPC A1 3Prieinamumas
Min.: 1
Daugkart.: 1
SOM-A350C ATX Intel Core Ultra 5 125H 1.2 GHz 96 GB 8 V to 20 V I2C, SATA, SPI, USB 0 C + 60 C 120 mm x 95 mm
Advantech Single Board Computers Core Ultra 5-125U 28W 10C DDR5 COM-HPC A1 2Prieinamumas
Min.: 1
Daugkart.: 1
SOM-A350C ATX Intel Core Ultra 5 125U 1.3 GHz 96 GB 8 V to 20 V I2C, SATA, SPI, USB 0 C + 60 C 120 mm x 95 mm
Advantech Single Board Computers Core Ultra 7-155U 28W 10C DDR5 COM-HPC A1 3Prieinamumas
Min.: 1
Daugkart.: 1
SOM-A350C ATX Intel Core Ultra 7 155U 1.7 GHz 96 GB 8 V to 20 V I2C, SATA, SPI, USB 0 C + 60 C 120 mm x 95 mm

Advantech Single Board Computers LGA 1151 ATX Server Board GbEx4 2Prieinamumas
Min.: 1
Daugkart.: 1

ASMB-785 ATX 64 GB 0 GB 0 C + 60 C
Advantech Single Board Computers Core Ultra 7-155H 45W 14C DDR5 COM-HPC A1 3Prieinamumas
Min.: 1
Daugkart.: 1
SOM-A350C ATX Intel Core Ultra 7 155H 1.4 GHz 96 GB 8 V to 20 V I2C, SATA, SPI, USB 0 C + 60 C 120 mm x 95 mm
Advantech Single Board Computers LGA2011-R3 ATX SMB w/9 SATA/4 PCIe x16/I 3Prieinamumas
Min.: 1
Daugkart.: 1

ASMB-823 ATX Intel Xeon E5-2600 v3/v4 Xeon E5-2600 v3/v4 2.133 GHz 192 GB 0 GB - 12 V, 3.3 V, 5 V, 12 V Audio, Ethernet, GPIO, PCIe, PS/2, SATA, SMBus, USB 2.0, USB 3.0, VGA 0 C + 40 C 304.8 mm x 244 mm
Advantech Single Board Computers MIO-2361 A101-2 APL-E3950 F1, RAM 4GB, e 8Prieinamumas
Min.: 1
Daugkart.: 1
ATX Intel Atom E3950 Atom E3950 2 GHz 8 GB 4 GB 12 V/24 V Audio, DP, Ethernet, GPIO, HDMI, LVDS, M.2, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA - 40 C + 85 C 100 mm x 72 mm
Advantech Single Board Computers MIO-2375 A101-2 TGL-U i7-1185G7E LPDDR4x 2Prieinamumas
Min.: 1
Daugkart.: 1
Pico-ITX Intel Core i7-1185G7E Core i7-1185G7E 4.4 GHz 32 GB 16 GB 12 V Audio, Ethernet, RS-232/422/485, SATA, USB 0 C + 60 C 100 mm x 72 mm
Advantech Single Board Computers MIO-2361 A101-2 APL-N4200 F1, 8GB, 64G, 1Prieinamumas
Min.: 1
Daugkart.: 1

Advantech Single Board Computers MIO-2261N-S6A1E Wide temp, -20-80C, 2GB 1Prieinamumas
Min.: 1
Daugkart.: 1

Pico-ITX Intel Atom N2600 Atom N2600 1.6 GHz 4 GB 0 GB 12 V Audio, Ethernet, I2C, LVDS, mSATA, PCI, PCIe, PS/2, RS-232, SATA, SMBus, USB 2.0, VGA - 20 C + 80 C 100 mm x 72 mm
Advantech Single Board Computers AMD T40R MINI-ITX, VGA/LVDS/HDMI/4GbE/ 4Prieinamumas
Min.: 1
Daugkart.: 1

Mini-ITX AMD APU T40R APU T40R 1 GHz 4 GB 0 GB 12 V Audio, eDP, Ethernet, HDMI, LVDS, mPCIe, PCIe, VGA 0 C + 50 C 170 mm x 170 mm
Advantech Single Board Computers LGA1151 FSBC/VGA/DVI/2LAN/HISA,w/o LPT, 2Prieinamumas
Min.: 1
Daugkart.: 1

Advantech Single Board Computers LGA2011 C612 FSHB Xeon E5/DDR4(Reg)/VGA 2Prieinamumas
Min.: 1
Daugkart.: 1
Intel Xeon E5-2600 v3 Xeon E5-2600 v3 256 GB 0 GB - 12 V, - 5 V, 3.3 V, 5 V, 12 V Audio, Ethernet, GPIO, PCI, PCIe, SATA, Serial, USB 3.0, VGA 0 C + 40 C 338 mm x 122 mm
Advantech Single Board Computers C2D LGA775 mATX FSB1066 2VGA/ GbE/10COM 2Prieinamumas
Min.: 1
Daugkart.: 1

Micro-ATX Intel Celeron, Core 2 Duo, Pentium 4/Dual Celeron, Core 2 Duo, Pentium 4/Dual 2 GHz to 3.4 GHz 4 GB 0 GB - 12 V, 3.3 V, 5 V, 12 V Audio, EIDE, Ethernet, GPIO, LVDS, Parallel, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0 0 C + 60 C 244 mm x 244 mm
Advantech Single Board Computers LGA1151 ATX Q170/2LAN/2DVI/VGA/6COM 2Prieinamumas
Min.: 1
Daugkart.: 1

Advantech Single Board Computers LGA1151 ATX Q170/2LAN/2DVI/VGA/6COM(MIT) 1Prieinamumas
Min.: 1
Daugkart.: 1

Advantech Single Board Computers LGA1151 ATX Q370/2LAN/DP/DVI/VGA,I210 1Prieinamumas
Min.: 1
Daugkart.: 1

Advantech Single Board Computers PICMG 1.3 H/S SHB, C236, 2GbE, w/o LPT 1Prieinamumas
Min.: 1
Daugkart.: 1
SHB Half-size Intel Core i3/i5/i7, Xeon Core i3/i5/i7, Xeon 3.9 GHz 32 GB 12 V Audio, DP, DVI-D, Ethernet, GPIO, mPCIe, mSATA, PCIe, PS/2, RS-232, USB 2.0, USB 3.0, VGA 0 C + 60 C 167.64 mm x 126.39 mm
Advantech Single Board Computers LGA1155 B65 FSHB with DDR3/Core i7/VGA/1 1Prieinamumas
Min.: 1
Daugkart.: 1

PCE-5126 Intel Celeron, Core i3/i5/i7, Pentium, Xeon Celeron, Core i3/i5/i7, Pentium, Xeon 2.5 GHz to 3.4 GHz 16 GB 0 GB - 12 V, - 5 V, 3.3 V, 5 V, 12 V Audio, Ethernet, Parallel, PCI, PCIe, PS/2, RS-232, SATA, USB 2.0, VGA 0 C + 60 C 338 mm x 122 mm