Taktiliniai Jungikliai

 Taktiliniai Jungikliai
Tactile Switches are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for tactile switch manufacturers such as ALPS, Apem, C&K, E-Switch, NKK, Omron, Panasonic, TE Connectivity & many more.   
More...

Please view our large selection of tactile switches below.
Rezultatai: 14 012
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Apšviestas Apšvietimo spalva Lempos Type Montavimo stilius Montavimo kryptis Stiebo Aukštis Pavara Jungiklio Funkcija Darbinė Force Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Nurodytoji įtampa, kintamoji srovė Vardinė dalia Įžeminimo terminalas Contact forma Terminacijos Stilius Spalva Dangtelio Spalva Ilgis Plotis Aukštis Serija Veikimas IP Reitingas Pakavimas
Same Sky Taktiliniai Jungikliai 6 x 6 mm 5 mm Actuator Height 260 gf Black Surface Mount TR SPST Tactile 3 801Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Round OFF - (ON) 260 gf 50 mA 12 VDC SPST SMD/SMT 6 mm 4.5 mm 5 mm 60000 Cycle Reel, Cut Tape
Apem Taktiliniai Jungikliai TACT SWITCH PCB MOUNT 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 580

Non-Illuminated PCB Mount Round (ON) - (OFF) 160 gf to 260 gf 50 mA 12 VDC SPST Gull Wing Lead 6.2 mm 6.2 mm 9.5 mm PHAP33 100000 Cycles IP67 Reel, Cut Tape


Apem Taktiliniai Jungikliai 50mA 24VDC High Temp. ThruHole 2 000Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight Round OFF - (ON) 50 mA 24 VDC No SPST Solder Pin Black 10.1 mm 10.1 mm 6.4 mm 3C 10000000 Cycle IP67
Apem Taktiliniai Jungikliai .5-50mA 24VDC 1P NO J-bend IP67 1 159Prieinamumas
4 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 000

Non-Illuminated SMD/SMT Straight 1 mm Round OFF - (ON) 3.7 N 50 mA 24 VDC No SPST J Form Lead Black 8 mm 8 mm 2.5 mm 6C 10000000 Cycle IP67 Reel, Cut Tape, MouseReel
Same Sky Taktiliniai Jungikliai 12 x 12 mm 12.5 mm 160 gf Black Short Crimped Through Hole SPST 1 894Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Round OFF - (ON) 160 gf 50 mA 12 VDC SPST Through Hole 12 mm 12 mm 12.5 mm 70000 Cycle IP66 Box
C&K Taktiliniai Jungikliai 10 753Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTS526 Reel, Cut Tape
C&K Taktiliniai Jungikliai 2 767Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 650

PCB Mount Vertical ON - OFF 160 gf 50 mA 12 VDC SPST Solder Pad Black 6 mm 6 mm 3.7 mm PTS645V 100000 Cycle Reel, Cut Tape
Same Sky Taktiliniai Jungikliai 12 x 12 mm 10 mm 260 gf Black Short Crimped Through Hole SPST 1 926Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Round OFF - (ON) 260 gf 50 mA 12 VDC SPST Through Hole 12 mm 12 mm 10 mm 50000 Cycle IP66 Box
Same Sky Taktiliniai Jungikliai 12 x 12 mm 12.5 mm 260 gf Black Short Crimped Through Hole SPST 1 980Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Round OFF - (ON) 260 gf 50 mA 12 VDC SPST Through Hole 12 mm 12 mm 12.5 mm 50000 Cycle IP66 Box
TE Connectivity / AMP Taktiliniai Jungikliai 6X6 ILL TACT SMT 260GF LI BLUE 1 133Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 450

Illuminated Blue LED SMD/SMT Straight OFF - (ON) 260 gf 50 mA 12 VDC No SPST Solder Pad 6 mm 6 mm FSMIJ 200000 Cycle Reel, Cut Tape
TE Connectivity / Alcoswitch Taktiliniai Jungikliai Tact Ultra TB 2.6x1.6x0.55 160gf 15 931Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 20 mA 15 VDC No SPST Gull Wing Lead Black 2.6 mm 1.6 mm 0.55 mm USLPT 200000 Cycle
C&K Taktiliniai Jungikliai Vertical thru-hole Red/Grn LED, no cap 1 043Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated Green, Red LED Through Hole Straight 2.5 mm Round OFF - (ON) 160 gf 50 mA 12 VDC 75 mW No SPST Solder Pin Black 7.2 mm 7.2 mm 7.1 mm ITS 50000 Cycle Tray
C&K Taktiliniai Jungikliai 8 522Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 800

Non-Illuminated SMD/SMT Right Angle 1.175 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Solder Pin Orange 6.2 mm 6.2 mm 5.2 mm KSC 300000 Cycle IP67 Reel, Cut Tape
C&K Taktiliniai Jungikliai Tact 1 913Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 800

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 2.9 N 100 mA 32 VDC 32 VAC 1 VA No SPST Solder Pad Natural 6.3 mm 5.5 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape
C&K Taktiliniai Jungikliai 2.36Mm Gold Ra Gwing 1 600Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 800

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Solder Pin Natural 6.3 mm 5.5 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape
C&K Taktiliniai Jungikliai Tact 50mA 12VDC, 6.0x3.5, 2.5mm H, 250gf, J leads, Ground pin, Red Actuator 15 516Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Non-Illuminated SMD/SMT Straight 1.4 mm Rectangular OFF - (ON) 250 gf 50 mA 12 VDC No SPST SMD/SMT 6 mm 3.5 mm 2.5 mm PTS636 Reel, Cut Tape
C&K Taktiliniai Jungikliai PTS645VH39-2 LFS 8 447Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle 3.85 mm Round OFF - (ON) 2 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 3.85 mm PTS645 100000 Cycle Bulk
Panasonic Taktiliniai Jungikliai Light Touch Switch 4.7x3.5mm SMD midd 3 269Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 5 N 20 mA 15 VDC No SPST Gull Wing Lead White 4.7 mm 3.5 mm 1.65 mm EVQ3P2 Reel, Cut Tape, MouseReel
Marquardt Switches Taktiliniai Jungikliai TACTILE 2 420Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated Orange LED SMD/SMT Straight Round OFF - (ON) 4 N 50 mA 28 VDC 1 W No SPST Leadless 9.85 mm 9.85 mm 3.95 mm 3006 500000 Cycle IP40


Same Sky Taktiliniai Jungikliai Tactile Switch, SPST, 6 x 3.8mm, 2.6mm height, 250 gf, Blue, Surface Mount, TR 5 081Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Non-Illuminated SMD/SMT Straight 1 mm Round OFF - (ON) 250 gf 50 mA 12 VDC No SPST SMD/SMT Black 7.4 mm 3.8 mm 2.6 mm 50000 Cycle Reel, Cut Tape
C&K Taktiliniai Jungikliai 1A 32VDC 4.3mm 1.6N Gullwing, IP67 9 710Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Non-Illuminated SMD/SMT Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Blue 6.2 mm 6.2 mm 4.3 mm KSC7 5000000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai NO SPST Ext Rnd Bttn 0.01A 32VDC 0.2W 10 029Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle 9.9 mm Round OFF - (ON) 1.3 N 10 mA 32 VDC 200 mVA No SPST Solder Pin 7.4 mm 7.4 mm 9.9 mm KSL IP60 Bulk
C&K Taktiliniai Jungikliai Silvr 450Gf Gullwing 16 859Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500
Non-Illuminated SMD/SMT Straight 0.75 mm Round OFF - (ON) 4.5 N 50 mA 32 VDC No SPST Gull Wing Lead 6 mm 3.8 mm 2.5 mm KSR IP50 Reel, Cut Tape
C&K Taktiliniai Jungikliai Flush Silv Gwing 1 451Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 100

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 7.57 mm 4.38 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai Ultra Low Profile SMT Top Actuated 15 250Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 230 gf 50 mA 12 VDC No SPST J Form Lead Gray 3.7 mm 3.7 mm 0.35 mm PTS540 300000 Cycle Reel, Cut Tape, MouseReel