MEMS microphones

Rezultatai: 238
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Jautrumas tolerancija SNR - Signal ir Triukšmo santykis Varža Dažnių diapazonas Darbinė Maitinimo Srovė Darbinė Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Išvesties Type Uostas type Ilgis Plotis Gylis Kvalifikacija Pakavimas
Syntiant MEMS microphones SISONIC MEMS MICROPHONE;Digital;Bottom;64dB SNR;120dB SPL;-26 +/-1dBV;45Hz;55dB PSRR;Low Power: 235 / Standard: 620;1.8V 5 357Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 900

SPH - 26 dB 1 dB 64.3 dB 10 Hz to 80 kHz 620 uA 3.6 V - 40 C + 100 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Syntiant MEMS microphones Knowles Acoustics SISONIC MEMS MICROPHONE;Digital;Bottom;65dB SNR;122dB SPL;-26 +/-1dBV;25Hz;90dB PSRR;Low Power: 260 / Standard: 865;1.8V 5 776Prieinamumas
Min.: 1
Daugkart.: 1
- 26 dB 64 dB 25 Hz to 20 kHz 1.675 mA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2 mm
TDK InvenSense MEMS microphones Analog Microphone with Very High Dynamic Range 3 993Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ICS - 38 dBV 66 dBA 190 Ohms 35 Hz to 20 kHz 165 uA - 40 C + 85 C Analog 3.5 mm 2.65 mm 0.726 mm Reel, Cut Tape
TDK InvenSense MEMS microphones 63dBA 138SPL MEMS Mic Diff Ana Output 8 001Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

- 43 dBV 63 dBA 355 Ohms 35 Hz to 20 kHz 1.17 mA 1.52 V to 3.63 V - 40 C + 105 C Analog 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS microphones Low Noise Microphone with Differential Output 3 401Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

- 32 dB 2 dB 70 dB 750 Ohms 75 Hz to 20 kHz 285 uA 1.8 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Ultra-Low Noise Microphone with Differential Output 12 185Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

- 32 dB 2 dB 74 dB 25 Hz to 20 kHz Analog Bottom 4.72 mm 3.76 mm 3.5 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 10 852Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

- 26 dB 1 dB 64 dB 50 Hz to 20 kHz 650 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Same Sky MEMS microphones microphone 4 mm x 3 mm x 1 mm MEMs omnidirectional SMT digital top 2 Vdc T&R 940Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 100

- 26 dB 64 dBA 100 Hz to 10 kHz 670 uA 1.8 V - 30 C + 85 C Top 4 mm 3 mm 1 mm Reel, Cut Tape
Same Sky MEMS microphones 2.75 mm x 1.85 mm x 0.9 mm MEMs omnidirectional SMT analog bottom 2 Vdc T&R 1 437Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 100

- 38 dB 64 dBA 170 Ohms 20 Hz to 20 kHz 1.5 V to 3.6 V - 20 C + 70 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
Same Sky MEMS microphones microphone 3.5 mm x 2.65 mm x .98 mm MEMs omni SMT digital bottom 2 Vdc T&R 676Prieinamumas
1 100Tikėtina 2026-02-20
Min.: 1
Daugkart.: 1
Reel: 1 100

- 20 dB 65 dBA 100 Hz to 10 kHz 1.12 mA 1.8 V - 30 C + 85 C Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
Same Sky MEMS microphones microphone 2.75 mm x 1.85 mm x 0.9 mm MEMs omni SMT analog top 2 Vdc T&R 457Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 100

- 42 dB 58 dBA 100 Hz to 10 kHz 150 uA 1.8 V - 30 C + 85 C Top 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS microphones MICROPHONE -38DB 2.7VDC 1 358Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 250

- 38 dB 65 dB 300 Ohms 20 Hz to 20 kHz 250 uA 2.7 V - 40 C + 85 C Analog 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS microphones MICROPHONE -38DB 1.8VDC 665Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 250

- 38 dB 63 dB 300 Ohms 20 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
Syntiant MEMS microphones Mics on Flex, 2 Pack, SPC11P8LM4H-1, MARINA, Bottom Port PDM 6Prieinamumas
Min.: 1
Daugkart.: 1

Syntiant MEMS microphones Mics on Flex, 2 Pack, SPH9855LM4H-1, SPH9855, Bottom Port PDM 6Prieinamumas
Min.: 1
Daugkart.: 1

Syntiant MEMS microphones Mics on Flex, 2 Pack, SPH9855LM4H-C, SPH9855, Bottom Port PDM 6Prieinamumas
Min.: 1
Daugkart.: 1

Syntiant MEMS microphones Mics on Flex, 2 Pack, SPH8855LM4H-1, SPH8855, Bottom Port PDM 6Prieinamumas
Min.: 1
Daugkart.: 1

Syntiant MEMS microphones Mics on Flex, 2 Pack, SPH51R3LM4H-1, CORNELL 2C, Bottom Port PDM 6Prieinamumas
Min.: 1
Daugkart.: 1

Syntiant MEMS microphones Mics on Flex, 2 Pack, SPH0641LU4H-1, MORE, Bottom Port PDM 6Prieinamumas
Min.: 1
Daugkart.: 1

Syntiant MEMS microphones Mics on Flex, 2 Pack, SPH11C3LR5H-1, FALCON, Bottom Port Diff Analog 6Prieinamumas
Min.: 1
Daugkart.: 1

Syntiant MEMS microphones Mics on Flex, 2 Pack, SPH21C3LR5H-1, FALCON FB, Bottom Port Diff Analog 5Prieinamumas
Min.: 1
Daugkart.: 1

Syntiant MEMS microphones Mics on Flex, 2 Pack, SPH1878LR5H-1, SPH1878, Bottom Port Diff Analog 6Prieinamumas
Min.: 1
Daugkart.: 1

Syntiant MEMS microphones Mics on Flex, 2 Pack, SPH1878LR5H-C, SPH1878, Bottom Port Diff Analog 6Prieinamumas
Min.: 1
Daugkart.: 1

Syntiant MEMS microphones Mics on Flex, 2 Pack, SPH8878LR5H-1, LOVATO, Bottom Port Diff Analog 6Prieinamumas
Min.: 1
Daugkart.: 1

Syntiant MEMS microphones Mics on Flex, 2 Pack, SPV61A0LR5H-1, ROBIN, Bottom Port Analog 6Prieinamumas
Min.: 1
Daugkart.: 1