HUBER+SUHNER RD tikrinimo kabeliai

Rezultatai: 71
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS A Serijos Jungtis A Lyties Jungtis Connector B Series Connector B Gender Didžiausias dažnis Varža Kabelio Ilgis Kabelio Type Minimalus lenkimo spindulys Didžiausias VSWR Striukės Spalva Kabelio Skersmuo Minimali darbinė temperatūra Didžiausia darbinė temperatūra Insertion Nuostoliai Velocity of Propagation
HUBER+SUHNER RD tikrinimo kabeliai Testcable ruggedized time delay-matched 26.5GHz SF526S 3.5 M/3.5 M 36inch (914mm) 10Prieinamumas
Min.: 1
Daugkart.: 1

3.5 mm Plug (Male) 3.5 mm Plug (Male) 26.5 GHz 50 Ohms 3 ft Sucoflex 526S
HUBER+SUHNER RD tikrinimo kabeliai Sucotest 18 Test Lead up to 18 GHz, 48inch length, with N straight male connectors, low insertion loss 46Prieinamumas
Min.: 1
Daugkart.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 4 ft Sucotest 18A
HUBER+SUHNER RD tikrinimo kabeliai Return Loss Test Lead up to 8 GHz, 1m length, with N and SMA straight male connectors 1Prieinamumas
Min.: 1
Daugkart.: 1
N Plug (Male) SMA Plug (Male) 8 GHz 50 Ohms 1 m TL-8A
HUBER+SUHNER RD tikrinimo kabeliai Sucotest 18A armoured Test Lead up to 18 GHz, 1.5m length, with straight N male connectors, for heavy duty, outdoor and harsh environment measurements 2Prieinamumas
1Tikėtina 2026-04-15
Min.: 1
Daugkart.: 1
N N 18 GHz 1.5 m Sucotest 18A
HUBER+SUHNER RD tikrinimo kabeliai Sucotest Testcable 110 GHz ST110 1.0 M/1.0 M 6 in 2Prieinamumas
Min.: 1
Daugkart.: 1

1 mm Pin (Male) 1 mm Pin (Male) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RD tikrinimo kabeliai Sucotest Testcable 110 GHz ST110 1.0 M/1.0 M 18 in 2Prieinamumas
Min.: 1
Daugkart.: 1

1 mm Pin (Male) 1 mm Pin (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C
HUBER+SUHNER RD tikrinimo kabeliai Sucotest Testcable 110 GHz ST110 1.0 M/1.0 F 6 in 2Prieinamumas
Min.: 1
Daugkart.: 1

1 mm Jack (Female) 1 mm Pin (Male) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RD tikrinimo kabeliai Sucotest Testcable 110 GHz ST110 1.0 M/1.0 F 12 in 2Prieinamumas
Min.: 1
Daugkart.: 1

1 mm Pin (Male) 1 mm Jack (Female) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
HUBER+SUHNER RD tikrinimo kabeliai Sucotest Testcable 110 GHz ST110 1.0 M/1.0 F 18 in 1Prieinamumas
Min.: 1
Daugkart.: 1

1 mm Jack (Female) 1 mm Pin (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 9 dB
HUBER+SUHNER RD tikrinimo kabeliai Sucotest Testcable 110 GHz ST110 1.0 M/1.0 M 12 in 2Prieinamumas
Min.: 1
Daugkart.: 1

1 mm Pin (Male) 1 mm Pin (Male) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
HUBER+SUHNER RD tikrinimo kabeliai Testcable ruggedized time delay-matched 40GHz SF550S 2.92 M/2.92 M 24inch (610mm) 4Prieinamumas
Min.: 1
Daugkart.: 1

2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 2 ft Sucoflex 550S
HUBER+SUHNER RD tikrinimo kabeliai Testcable ruggedized time delay-matched 40GHz SF550S 2.92 M/2.92 M 36inch (914mm) 6Prieinamumas
Min.: 1
Daugkart.: 1

2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 3 ft Sucoflex 550S
HUBER+SUHNER RD tikrinimo kabeliai Testcable 26.5GHz SF126E 3.5 M/3.5 M 914mm (36inch) 16Prieinamumas
1Tikėtina 2026-02-19
Min.: 1
Daugkart.: 1

3.5 mm Plug (Male) 3.5 mm Plug (Male) 70 GHz 50 Ohms 914 mm Sucoflex 126E
HUBER+SUHNER RD tikrinimo kabeliai Testcable ruggedized 26.5GHz SF526S 3.5 M/3.5 M 24inch (610mm) 5Prieinamumas
Min.: 1
Daugkart.: 1

3.5 mm Plug (Male) 3.5 mm Plug (Male) 70 GHz 50 Ohms 2 ft Sucoflex 526S
HUBER+SUHNER RD tikrinimo kabeliai Testcable 70GHz SF570E 1.85 M/1.85 M 36inch (914mm) 10Prieinamumas
Min.: 1
Daugkart.: 1

1.85 mm Plug (Male) 1.85 mm Plug (Male) 70 GHz 50 Ohms 3 ft
HUBER+SUHNER RD tikrinimo kabeliai Sucoflex 104 Test Lead up to 18 GHz, 1m length, with SMA straight male connectors 149Prieinamumas
Min.: 1
Daugkart.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 1 m Sucoflex 104 Blue
HUBER+SUHNER RD tikrinimo kabeliai Sucotest 18 Test Lead up to 18 GHz, 72inch length, with SMA straight male connectors, low insertion loss 98Prieinamumas
327Pagal užsakymą
Min.: 1
Daugkart.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 6 ft Sucotest 18 Blue
HUBER+SUHNER RD tikrinimo kabeliai Sucotest 18 Test Lead up to 18 GHz, 36inch length, with SMA straight male connectors, low insertion loss 137Prieinamumas
1Pagal užsakymą
Min.: 1
Daugkart.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 3 ft Sucotest 18 Blue
HUBER+SUHNER RD tikrinimo kabeliai Testcable time delay-matched 50GHz SF550E 2.4 M/2.4 M 36inch (914mm) 1Prieinamumas
Min.: 1
Daugkart.: 1

2.4 mm Plug (Male) 2.4 mm Plug (Male) 50 GHz 50 Ohms 3 ft
HUBER+SUHNER RD tikrinimo kabeliai Sucoflex 104 Test Lead up to 18 GHz, 1.5m length, with SMA straight male connectors 16Prieinamumas
33Pagal užsakymą
Min.: 1
Daugkart.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 1.5 m Sucoflex 104 Blue
HUBER+SUHNER RD tikrinimo kabeliai Sucoflex 104 Test Lead up to 18 GHz, 2m length, with SMA straight male connectors 39Prieinamumas
189Pagal užsakymą
Min.: 1
Daugkart.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 2 m Sucoflex 104 Blue
HUBER+SUHNER RD tikrinimo kabeliai Return Loss Test Lead up to 8 GHz, 1.5m length, with N straight male connectors 6Prieinamumas
Min.: 1
Daugkart.: 1
N Plug (Male) N Plug (Male) 8 GHz 50 Ohms 1.5 m TL-8A Blue
HUBER+SUHNER RD tikrinimo kabeliai Sucoflex 104 Test Lead up to 18 GHz, 1m length, with N straight male connectors 18Prieinamumas
Min.: 1
Daugkart.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 1 m Sucoflex 104 Blue
HUBER+SUHNER RD tikrinimo kabeliai Sucotest 18 Test Lead up to 18 GHz, 36inch length, with N straight male connectors, low insertion loss 46Prieinamumas
Min.: 1
Daugkart.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 3 ft Sucotest 18A
HUBER+SUHNER RD tikrinimo kabeliai Sucotest 18 Test Lead up to 18 GHz, 72inch length, with N straight male connectors, low insertion loss 11Prieinamumas
2Tikėtina 2026-03-11
Min.: 1
Daugkart.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft Sucotest 18A Blue