0854-0-15-20-82-14-11-0

Mill-Max
575-0854015208214110
0854-0-15-20-82-14-11-0

Gam.:

Aprašymas:
Terminalai Spring-Loaded Pin with Solder Cup Termination

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 95 212

Turime sandėlyje:
95 212
Galime išsiųsti iš karto
Pagal užsakymą:
75 000
Tikėtina 2026-03-04
Gamintojo numatytas pristatymo laikas
3
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,41 € 1,41 €
1,20 € 12,00 €
1,08 € 27,00 €
1,02 € 102,00 €
0,955 € 238,75 €
0,912 € 456,00 €
0,869 € 869,00 €
0,81 € 2 025,00 €
0,777 € 3 885,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mill-Max
Gaminio kategorija: Terminalai
RoHS:  
PCB Pins
Spring-Loaded
0854
Bulk
Prekės Ženklas: Mill-Max
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Terminals
Gamyklinės pakuotės kiekis: 25000
Subkategorija: Terminals
Vieneto Svoris: 400 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Mill-Max 085x Series Spring-Loaded Pin Connectors - EXPANSION

Mill-Max has expanded the 085x Spring-Loaded Pin Connector product family to include 4 additional connectors with taller heights - 0.395mm, 0.503mm, 0.599mm, and 0.649mm - with unique termination features. They are ideal for applications where greater spacing is required due to electrical and mechanical specifications.
Learn More

Mill-Max 085x discrete Spring-Loaded Pin Connectors are low profile, standard stroke, spring pins with 20µ" Gold-over-Nickel plating and 10µ" Gold-over-Nickel contact plating. The 085x Series discrete Spring-loaded Pin Connectors from Mill-Max feature a mid-stroke distance of .045" - more than double most standard series product - with a maximum stroke length of .90", endurance of 1,000,000 cycles, and a rated current of 9 amps @ 10ºC temperature rise. Ideal for applications requiring board stacking such as docking stations, cable assemblies, quick connects, as well as blind mate programs.
View all 085x Spring-Loaded Pin Connectors

Power Spring-Loaded Pin Connectors

Mill-Max Discrete Power Spring-Loaded Pin Connectors are low profile, standard stroke, solder mount power spring pins with 20µ" gold-over-nickel plating and 10µ" gold-over-nickel contact plating. Mill-Max Power Spring-Loaded Pin Connectors feature a mid-stroke distance of .045", which is more than double most standard series product. These connectors also offer a maximum stroke length of .90", endurance of 1 million cycles, and a rated current of 9A at 10°C temperature rise. The connectors are ideal for applications requiring board stacking, such as docking stations, cable assemblies, quick connects, as well as blind mate programs.