Inrush Current Limiters

 Inrush Current Limiters
Inrush Current Limiters  are in stock with fast delivery at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many inrush current limiter manufacturers including Ametherm, Amphenol, EPCOS / TDK, MEAN WELL & more.
More...

Please view our large selection of Inrush Current Limiters below.
Rezultatai: 860
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Terminacijos Stilius Dabartinė klasė Įtampa Nurodytoji įtampa Atsparumas tolerancija Skersmuo Plotis Laido Skersmuo Atstumas tarp Laidų Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Serija
EPCOS / TDK Inrush Current Limiters S 234/10 M51 451Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Radial 5 A 110 VAC to 126 VAC 10 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Reel, Cut Tape B57234S0_M0
EPCOS / TDK Inrush Current Limiters S 234/15 M 47Prieinamumas
1 000Tikėtina 2026-04-09
Min.: 1
Daugkart.: 1

PCB Mount Radial 4 A 110 VAC to 126 VAC 15 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Bulk B57234S0_M0
EPCOS / TDK Inrush Current Limiters S 234/220/M NTC Thermistor 887Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 2 A 110 VAC to 126 VAC 220 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Bulk B57234S0_M0
EPCOS / TDK Inrush Current Limiters S 235/10 M51 2 688Prieinamumas
3 000Tikėtina 2026-03-23
Min.: 1
Daugkart.: 1
Reel: 1 500

PCB Mount Radial 3 A 115 VAC, 230 VAC 10 Ohms 20 % 9.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S235 9.5mm
EPCOS / TDK Inrush Current Limiters S 235/5 M 3 380Prieinamumas
3 000Tikėtina 2026-04-10
Min.: 1
Daugkart.: 1

PCB Mount Radial 4.2 A 115 VAC, 230 VAC 5 Ohms 20 % 9.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S235 9.5mm
EPCOS / TDK Inrush Current Limiters S 235/6 M 2 705Prieinamumas
3 000Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1

PCB Mount Radial 4 A 115 VAC, 230 VAC 6 Ohms 20 % 9.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S235 9.5mm
EPCOS / TDK Inrush Current Limiters 10 Ohms 3amps 2900k 3 322Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Radial 3 A 115 VAC, 230 VAC 10 Ohms 20 % 9.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S235 9.5mm
EPCOS / TDK Inrush Current Limiters 5 Ohms 4.2amps 2800k 1 120Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Radial 4.2 A 115 VAC, 230 VAC 5 Ohms 20 % 9.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S235 9.5mm
EPCOS / TDK Inrush Current Limiters S 236/10 M 639Prieinamumas
2 750Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1

PCB Mount Radial 3.5 A 115 VAC, 230 VAC 10 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S235 9.5mm
EPCOS / TDK Inrush Current Limiters S 236/12 M 2 655Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 3.2 A 115 VAC, 230 VAC 12 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/16 M51 470Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Radial 2.9 A 115 VAC, 230 VAC 16 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/25 M 1 900Prieinamumas
3 000Tikėtina 2026-03-11
Min.: 1
Daugkart.: 1

PCB Mount Radial 2.5 A 115 VAC, 230 VAC 25 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters INRUSH CURRENT LIMIT 11Prieinamumas
3 000Tikėtina 2026-04-14
Min.: 1
Daugkart.: 1

PCB Mount Radial 5.5 A 115 VAC, 230 VAC 2.5 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/2.5 M51 2 686Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Radial 5.5 A 115 VAC, 230 VAC 2.5 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S236/3/L2 15% NTC Thermistor 1 000Prieinamumas
3 000Tikėtina 2026-04-14
Min.: 1
Daugkart.: 1

PCB Mount Radial 5 A 115 VAC, 230 VAC 3 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/4.7 M 2 275Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 4.6 A 115 VAC, 230 VAC 4.7 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/50 M 2 857Prieinamumas
3 000Tikėtina 2026-04-09
Min.: 1
Daugkart.: 1

PCB Mount Radial 1.9 A 115 VAC, 230 VAC 50 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/80 M51 105Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Radial 1.6 A 115 VAC, 230 VAC 80 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 237/10 M 2 590Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 3.7 A 115 VAC, 230 VAC 10 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 237/1 M51 1 079Prieinamumas
1 000Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1
Reel: 1 000
PCB Mount Radial 9 A 115 VAC, 230 VAC 1 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S237 15mm
EPCOS / TDK Inrush Current Limiters S 237/15 M 2 541Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 3 A 115 VAC, 230 VAC 15 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S237 15mm
EPCOS / TDK Inrush Current Limiters S 237/15 M51 1 299Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Radial 3 A 115 VAC, 230 VAC 15 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S237 15mm
EPCOS / TDK Inrush Current Limiters S 237/22 M 2 604Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 2.8 A 115 VAC, 230 VAC 22 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S237 15mm
EPCOS / TDK Inrush Current Limiters S 237/2.5 M 2 560Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 6.5 A 115 VAC, 230 VAC 2.5 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S237 15mm
EPCOS / TDK Inrush Current Limiters S 237/33 M 1 297Prieinamumas
2 000Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1

PCB Mount Radial 2.5 A 115 VAC, 230 VAC 33 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S237 15mm