Inrush Current Limiters

 Inrush Current Limiters
Inrush Current Limiters  are in stock with fast delivery at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many inrush current limiter manufacturers including Ametherm, Amphenol, EPCOS / TDK, MEAN WELL & more.
More...

Please view our large selection of Inrush Current Limiters below.
Rezultatai: 860
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Terminacijos Stilius Dabartinė klasė Įtampa Nurodytoji įtampa Atsparumas tolerancija Skersmuo Plotis Laido Skersmuo Atstumas tarp Laidų Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Serija
Vishay / Ametherm Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER 4 838Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 15 A 115 VAC, 230 VAC 10 Ohms 0.2 31 mm 6 mm 1 mm 7.8 mm Bulk SL32
Vishay / Ametherm Inrush Current Limiters 32mm 5ohms 20A INRSH CURR LIMITER 15 567Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 20 A 115 VAC, 230 VAC 5 Ohms 0.2 31 mm 6 mm 1 mm 7.8 mm Bulk SL32
Amphenol Advanced Sensors Inrush Current Limiters 3.2A 10ohm Kinked Leads 133Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial - Kinked Lead 3.2 A 115 VAC, 230 VAC 10 Ohms 25 % 10.16 mm 4.32 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 12A 0.7ohm Kinked Leads 365Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial - Kinked Lead 12 A 115 VAC, 230 VAC 700 mOhms 25 % 19.55 mm 5.58 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 1.7A 10ohm Kinked Leads 24Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial - Kinked Lead 1.7 A 115 VAC, 230 VAC 10 Ohms 25 % 10.16 mm 4.32 mm - 50 C + 175 C Bulk CL

Amphenol Advanced Sensors Inrush Current Limiters ICL 10 Ohm 1.7A Max kinked leads 1 327Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount Radial - Kinked Lead 1.7 A 115 VAC, 230 VAC 10 Ohms 25 % 10.16 mm 4.32 mm - 50 C + 175 C Reel, Cut Tape CL
Amphenol Advanced Sensors Inrush Current Limiters 1.1A 50ohm Kinked Leads 212Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial - Kinked Lead 1.1 A 115 VAC, 230 VAC 50 Ohms 25 % 11.43 mm 4.32 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters ICL 50 Ohm 1.1A Max kinked leads 2 055Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount Radial - Kinked Lead 1.1 A 115 VAC, 230 VAC 50 Ohms 25 % 11.43 mm 4.32 mm - 50 C + 175 C Reel, Cut Tape CL
Amphenol Advanced Sensors Inrush Current Limiters 4.7A 5ohm Kinked Leads 528Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial - Kinked Lead 4.7 A 115 VAC, 230 VAC 5 Ohms 25 % 13.97 mm 4.57 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters ICL 30ohm, 1.5A Max Steady State Current, straight leads 1 947Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount Radial 1.5 A 30 Ohms 25 % 10.16 mm - 50 C + 175 C Reel, Cut Tape CL
Amphenol Advanced Sensors Inrush Current Limiters 6A 5ohm Kinked Leads 716Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial - Kinked Lead 6 A 115 VAC, 230 VAC 5 Ohms 25 % 19.56 mm 5.59 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 5A 10ohm Kinked Leads 292Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial - Kinked Lead 5 A 115 VAC, 230 VAC 10 Ohms 25 % 19.56 mm 5.59 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 4A 16ohm Kinked Leads 27Prieinamumas
1 000Pagal užsakymą
Min.: 1
Daugkart.: 1

PCB Mount Radial - Kinked Lead 4 A 115 VAC, 230 VAC 16 Ohms 25 % 19.56 mm 5.59 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 2A 120ohm Kinked Leads 61Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial - Kinked Lead 2 A 115 VAC, 230 VAC 120 Ohms 25 % 23.62 mm 5.59 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 1.6A 50ohm Straight leads 802Prieinamumas
2 000Pagal užsakymą
Min.: 1
Daugkart.: 1

PCB Mount Radial 1.6 A 115 VAC, 230 VAC 50 Ohms 25 % 11.43 mm 4.32 mm 6.35 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 1.1A 50ohm Straight leads 1 095Prieinamumas
4 000Tikėtina 2026-06-29
Min.: 1
Daugkart.: 1

PCB Mount Radial 1.1 A 115 VAC, 230 VAC 50 Ohms 25 % 11.43 mm 4.32 mm 6.35 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 4.7A 5ohm Straight leads 645Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 4.7 A 115 VAC, 230 VAC 5 Ohms 25 % 13.97 mm 4.57 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 2.4A 25ohm Straight leads 1 095Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 2.4 A 115 VAC, 230 VAC 25 Ohms 25 % 13.97 mm 4.57 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 1.7A 25ohm Straight leads 1 377Prieinamumas
1 875Pagal užsakymą
Min.: 1
Daugkart.: 1

PCB Mount Radial 1.7 A 115 VAC, 230 VAC 25 Ohms 25 % 13.97 mm 4.57 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 8A 2.50ohm Straight leads 479Prieinamumas
4 000Tikėtina 2026-04-07
Min.: 1
Daugkart.: 1

PCB Mount Radial 8 A 115 VAC, 230 VAC 2.5 Ohms 25 % 19.56 mm 5.59 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 3A 47ohm Straight leads 408Prieinamumas
2 000Tikėtina 2026-06-16
Min.: 1
Daugkart.: 1

PCB Mount Radial 3 A 115 VAC, 230 VAC 47 Ohms 25 % 19.56 mm 5.59 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 3A 47ohm Kinked Leads 184Prieinamumas
1 000Tikėtina 2026-07-20
Min.: 1
Daugkart.: 1

PCB Mount Radial - Kinked Lead 3 A 115 VAC, 230 VAC 47 Ohms 25 % 19.56 mm 5.59 mm - 50 C + 175 C Bulk CL
MEAN WELL Inrush Current Limiters 16A Current Limiter Terminal Block Mnt
37Prieinamumas
294Tikėtina 2026-03-23
Min.: 1
Daugkart.: 1

Terminal Block Screw 16 A 230 VAC 45 mm - 30 C + 70 C ICL-16
MEAN WELL Inrush Current Limiters 28A Current Limiter Terminal Block Mnt
29Prieinamumas
Min.: 1
Daugkart.: 1

Terminal Block Screw 48 A 180 VAC to 264 VAC 42 mm - 30 C + 70 C ICL-28
EPCOS / TDK Inrush Current Limiters NTC THERMISTOR S 235/4.7 /M 713Prieinamumas
3 000Tikėtina 2026-06-26
Min.: 1
Daugkart.: 1

PCB Mount Radial 4.4 A 115 VAC, 230 VAC 4.7 Ohms 20 % 9.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk B57235S