Inrush Current Limiters

 Inrush Current Limiters
Inrush Current Limiters  are in stock with fast delivery at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many inrush current limiter manufacturers including Ametherm, Amphenol, EPCOS / TDK, MEAN WELL & more.
More...

Please view our large selection of Inrush Current Limiters below.
Rezultatai: 859
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Terminacijos Stilius Dabartinė klasė Įtampa Nurodytoji įtampa Atsparumas tolerancija Skersmuo Plotis Laido Skersmuo Atstumas tarp Laidų Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Serija
Amphenol Advanced Sensors Inrush Current Limiters 6A 5ohm Straight leads 14 543Prieinamumas
2 537Pagal užsakymą
Min.: 1
Daugkart.: 1

PCB Mount Radial 6 A 115 VAC, 230 VAC 5 Ohms 25 % 19.56 mm 5.59 mm 8.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 16A 0.5ohm Kinked Leads 832Prieinamumas
Min.: 1
Daugkart.: 1
PCB Mount Radial - Kinked Lead 16 A 115 VAC, 230 VAC 500 mOhms 25 % 23.62 mm 5.59 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters 8A 1.3ohm Kinked Leads 1 291Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial - Kinked Lead 8 A 115 VAC, 230 VAC 1.3 Ohms 25 % 13.97 mm 5.33 mm - 50 C + 175 C Bulk CL
Amphenol Advanced Sensors Inrush Current Limiters ICL 47 Ohm 3A Max kinked leads 1 393Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

PCB Mount Radial - Kinked Lead 3 A 115 VAC, 230 VAC 47 Ohms 25 % 19.56 mm 5.59 mm - 50 C + 175 C Reel, Cut Tape CL
EPCOS / TDK Inrush Current Limiters S 153/15 M 9 645Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 1.8 A 115 VAC, 230 VAC 15 Ohms 20 % 8.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S153 8.5mm
EPCOS / TDK Inrush Current Limiters 16 OHMS 3A 330UF RMIN@IMAX 0.203OHMS 5 460Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

PCB Mount Radial 3 A 110 VAC, 375 VAC 16 Ohms 20 % 13 mm 6 mm 0.8 mm 7.5 mm - 40 C + 150 C Reel, Cut Tape NTC THERMISTOR ICL, P11 13mm
EPCOS / TDK Inrush Current Limiters S 237/22 M51 3 060Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Radial 2.8 A 115 VAC, 230 VAC 22 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S237 15mm
EPCOS / TDK Inrush Current Limiters S 237/33 M51 8 808Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Radial 2.5 A 115 VAC, 230 VAC 33 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S237 15mm
Amphenol Advanced Sensors Inrush Current Limiters 1.7A 16ohm Straight leads 3 397Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 1.7 A 115 VAC, 230 VAC 16 Ohms 25 % 13.97 mm 4.57 mm 8.33 mm - 50 C + 175 C Bulk CL
EPCOS / TDK Inrush Current Limiters S 153/10 M51 7 796Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

PCB Mount Radial 2 A 230 VAC 10 Ohms 20 % 8.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S153 8.5mm
EPCOS / TDK Inrush Current Limiters ICL S235/2.5 M 6 236Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 5.2 A 230 VAC 2.5 Ohms 20 % 9.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S235 9.5mm
EPCOS / TDK Inrush Current Limiters S 235/8 M 4 586Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 3.5 A 115 VAC, 230 VAC 8 Ohms 20 % 9.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S235 9.5mm
Amphenol Advanced Sensors Inrush Current Limiters 2.8A 5ohm Straight leads 1 680Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 2.8 A 115 VAC, 230 VAC 5 Ohms 25 % 13.97 mm 4.57 mm 8.33 mm - 50 C + 175 C Bulk CL
Honeywell Inrush Current Limiters 1 OHM 30A Curent Limite Inrush 312Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 30 A 1 Ohms 20 % 9.5 mm 5 mm 0.8 mm 7.87 mm - 40 C + 185 C ICL
EPCOS / TDK Inrush Current Limiters S 236/10 M51 4 447Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Radial 3.5 A 115 VAC, 230 VAC 10 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/20 M51 4 112Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Radial 2.8 A 115 VAC, 230 VAC 20 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters 10 Ohms 7.5amsp 3300k 1 569Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 750

PCB Mount Radial 7.5 A 230 VAC 10 Ohms 20 % 21 mm 7 mm 1 mm 7.5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S364 21mm
Honeywell Inrush Current Limiters 10 OHM 8A Curent Limite Inrush 506Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 8 A 10 Ohms 20 % 22 mm 6 mm 1 mm 7.87 mm - 40 C + 185 C ICL
EPCOS / TDK Inrush Current Limiters 500mOhms 30A 20% L/S 7.5mm 7 437Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 30 A 500 mOhms 20 % 31 mm 7 mm 1 mm 7.5 mm Bulk B57127P0_M301
EPCOS / TDK Inrush Current Limiters S 153/ 20/M NTC Thermistor 7 812Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 1.6 A 115 VAC, 230 VAC 20 Ohms 20 % 8.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S153 8.5mm
EPCOS / TDK Inrush Current Limiters 10 Ohms 2amp 2800k 10 563Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Radial 2 A 115 VAC, 230 VAC 10 Ohms 20 % 8.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S153 8.5mm
Amphenol Advanced Sensors Inrush Current Limiters ICL 5 Ohm 4.7A Max kinked leads 1 751Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Radial - Kinked Lead 4.7 A 115 VAC, 230 VAC 5 Ohms 25 % 13.97 mm 4.57 mm - 50 C + 175 C Reel, Cut Tape CL
EPCOS / TDK Inrush Current Limiters S 236/120/M 51 NTC Thermistor 3 676Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount Radial 1.5 A 115 VAC, 230 VAC 120 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape, MouseReel NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/20 M 5 655Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial 2.8 A 115 VAC, 230 VAC 20 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters 10 Ohms 3.7amps 3060k 16 623Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 750

PCB Mount Radial 3.7 A 115 VAC, 230 VAC 10 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S237 15mm