D2 Serija NTC Thermistors

Rezultatai: 204
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Skersmuo Ilgis Plotis Aukštis Pakavimas
Semitec NTC Thermistors 10ohms 6amps Clinch lead 227Prieinamumas
Min.: 1
Daugkart.: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC Thermistors 15ohms 2amps Straight Lead 352Prieinamumas
Min.: 1
Daugkart.: 1

D2 15 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm Bulk
Semitec NTC Thermistors 10ohms 2amps Straight Lead 1 500Prieinamumas
Min.: 1
Daugkart.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC Thermistors 10ohms 2amps Clinch Short Lead 649Prieinamumas
Min.: 1
Daugkart.: 1

D2 2800 K 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 6.8 mm Bulk
Semitec NTC Thermistors 10ohms 5amps Straight Lead 193Prieinamumas
300Tikėtina 2026-05-15
Min.: 1
Daugkart.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 10ohms 6amps Straight Lead 349Prieinamumas
Min.: 1
Daugkart.: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC Thermistors 12ohms 5amps Clinch lead 24Prieinamumas
100Pagal užsakymą
Min.: 1
Daugkart.: 1

D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 12ohms 5amps Clinch Short Lead 47Prieinamumas
500Tikėtina 2026-05-26
Min.: 1
Daugkart.: 1

D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 1ohms 6amps Clinch lead 132Prieinamumas
Min.: 1
Daugkart.: 1

D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 2ohms 8amps Straight Lead 6Prieinamumas
100Tikėtina 2026-06-05
Min.: 1
Daugkart.: 1

D2 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC Thermistors 4ohms 8amps Straight Lead 237Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC Thermistors 5ohms 2amps Clinch Short Lead 158Prieinamumas
Min.: 1
Daugkart.: 1

D2 5 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC Thermistors 6ohms 6amps Straight Lead 279Prieinamumas
Min.: 1
Daugkart.: 1

D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC Thermistors 10ohms 1amps Clinch lead 1 261Prieinamumas
Min.: 1
Daugkart.: 1

D2 10 Ohms 15 % PCB Mount Radial - 50 C + 160 C 7 mm 11.5 mm 7 mm 6.8 mm Bulk
Semitec NTC Thermistors 10ohms 2amps Clinch lead 1 736Prieinamumas
Min.: 1
Daugkart.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC Thermistors 10ohms 4amps Clinch Short Lead 281Prieinamumas
Min.: 1
Daugkart.: 1

D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 10ohms 5amps Clinch lead 101Prieinamumas
Min.: 1
Daugkart.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 20ohms 1amps Clinch lead 478Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 20 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 7 mm Bulk
Semitec NTC Thermistors 2ohms 5amps Straight Lead 220Prieinamumas
Min.: 1
Daugkart.: 1

D2 2 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC Thermistors 3ohms 5amps Clinch Short Lead 313Prieinamumas
Min.: 1
Daugkart.: 1

D2 3 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC Thermistors 5ohms 4amps Clinch Short Lead 95Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 6.8 mm Bulk
Semitec NTC Thermistors 6ohms 6amps Straight Lead 50Prieinamumas
Min.: 1
Daugkart.: 1

D2 3000 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC Thermistors 8ohms 4amps Clinch lead 31Prieinamumas
Min.: 1
Daugkart.: 1

D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 8ohms 5amps Clinch Short Lead 65Prieinamumas
Min.: 1
Daugkart.: 1

D2 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC Thermistors 8ohms 6amps Clinch Short Lead 150Prieinamumas
Min.: 1
Daugkart.: 1

D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk