D2 Serija NTC Thermistors

Rezultatai: 204
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Skersmuo Ilgis Plotis Aukštis Pakavimas
Semitec NTC Thermistors 1ohms 8amps Clinch lead 100Prieinamumas
Min.: 1
Daugkart.: 1

D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 22ohms 1amps Clinch lead 504Prieinamumas
Min.: 1
Daugkart.: 1

D2 22 Ohms 15 % PCB Mount Radial - 40 C + 160 C 9 mm 13 mm 9 mm 11 mm Bulk
Semitec NTC Thermistors 3ohms 4amps Clinch Short Lead 146Prieinamumas
Min.: 1
Daugkart.: 1

D2 3 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC Thermistors 4.7ohms 5amps Straight Lead 98Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 4.7 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 8 mm Bulk
Semitec NTC Thermistors 4.7ohms 6amps Clinch lead 96Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 4.7 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 4ohms 5amps Clinch lead 24Prieinamumas
400Pagal užsakymą
Min.: 1
Daugkart.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 9 mm Bulk
Semitec NTC Thermistors 5ohms 5amps Straight Lead 9Prieinamumas
400Pagal užsakymą
Min.: 1
Daugkart.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 15ohms 3amps Straight Lead 294Prieinamumas
Min.: 1
Daugkart.: 1

D2 3050 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 15ohms 4amps Straight Lead 52Prieinamumas
Min.: 1
Daugkart.: 1

D2 3100 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 4ohms 8amps Clinch Short Lead 9Prieinamumas
Min.: 1
Daugkart.: 1

D2 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm Bulk
Semitec NTC Thermistors 5ohms 3amps Clinch lead 70Prieinamumas
400Tikėtina 2026-04-03
Min.: 1
Daugkart.: 1

D2 2800 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 9 mm 11 mm 9 mm 6.8 mm Bulk
Semitec NTC Thermistors 5ohms 4amps Clinch lead 188Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 6.8 mm Bulk
Semitec NTC Thermistors 8ohms 3amps Clinch Short Lead 78Prieinamumas
Min.: 1
Daugkart.: 1

D2 2800 K 8 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC Thermistors 8ohms 5amps Straight Lead 23Prieinamumas
Min.: 1
Daugkart.: 1

D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 10ohms 4amps Clinch lead 196Prieinamumas
Min.: 1
Daugkart.: 1

D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 12ohms 1.7amps Straight Lead 369Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC Thermistors 16ohms 4amps Clinch lead 82Prieinamumas
Min.: 1
Daugkart.: 1

D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 3ohms 7amps Clinch lead 215Prieinamumas
Min.: 1
Daugkart.: 1

D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 4ohms 7amps Straight Lead 200Prieinamumas
Min.: 1
Daugkart.: 1

D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 8ohms 3amps Clinch lead 200Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC Thermistors 10ohms 2.2amps Straight Lead 293Prieinamumas
Min.: 1
Daugkart.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 15 mm 19 mm 15 mm 6.8 mm Bulk
Semitec NTC Thermistors 12ohms 5amps Straight Lead 107Prieinamumas
Min.: 1
Daugkart.: 1

D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 16ohms 2.5amps Straight Lead 155Prieinamumas
Min.: 1
Daugkart.: 1

D2 16 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm Bulk
Semitec NTC Thermistors 16ohms 3amps Straight Lead 295Prieinamumas
Min.: 1
Daugkart.: 1

D2 3050 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 2ohms 5amps Clinch Short Lead 59Prieinamumas
Min.: 1
Daugkart.: 1

D2 2650 K 2 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk