Schurter Resettable Fuses - PPTC

Rezultatai: 99
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Pakavimas
Schurter Resettable Fuses - PPTC PFMF PTC FUSE SMT 750 mA (1812) 6 787Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000
PFMF SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFNF PTC FUSE SMT 120 mA (1206) 6 794Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
PFNF PCB Mount SMD/SMT 120 mA 30 VDC 290 mA 10 A 8.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFNF PTC FUSE SMT 500 mA (1206) 4 658Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
PFNF PCB Mount SMD/SMT 500 mA 13.2 VDC 1 A 100 A 700 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFDF PTC FUSE SMT 550 mA (2018) 3 250Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000
PFDF PCB Mount SMD/SMT 550 mA 60 VDC 1.2 A 10 A 1 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFNF PTC FUSE SMT 1.1A (1206) 2 791Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

PFNF PCB Mount SMD/SMT 1.1 A 6 VDC 2.2 A 100 A 200 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFMF PTC FUSE SMT 1.25A (1812) 148Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000
PFMF SMD/SMT SMD/SMT 1.25 A 6 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFMF PTC FUSE SMT 750 mA (1812) 3 184Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000
PFMF SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFUF PTC FUSE SMT 50 mA (1210) 3 939Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

PFUF PCB Mount SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFUF PTC FUSE SMT 100 mA (1210) 2 702Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
PFUF PCB Mount SMD/SMT 100 mA 30 VDC 300 mA 10 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFRY PTC FUSE THT 1.35A 1 426Prieinamumas
Min.: 1
Daugkart.: 1

PFRY PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Bulk
Schurter Resettable Fuses - PPTC PTC 30V I hold 2.5 1 624Prieinamumas
Min.: 1
Daugkart.: 1

PFRA PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 70 mOhms - 40 C + 85 C 5.8 mm
Schurter Resettable Fuses - PPTC PFUF PTC FUSE SMT 350 mA (1210) 2 726Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
PFUF PCB Mount SMD/SMT 350 mA 6 VDC 750 mA 40 A 1.3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PTC 15V I hold 2.5A 1 571Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

PFSM PCB Mount SMD/SMT 2.5 A 15 VDC 5 A 100 A 85 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PTC 60V I hold 0.2 6 450Prieinamumas
Min.: 1
Daugkart.: 1

PFRA PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 3 Ohms - 40 C + 85 C 5.8 mm Bulk
Schurter Resettable Fuses - PPTC PFMF PTC FUSE SMT 100 mA (1812) 6 711Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500
PFMF SMD/SMT SMD/SMT 100 mA 60 VDC 300 mA 40 A 15 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PTC 60V I hold 0.3A 3 670Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PFSM PCB Mount SMD/SMT 300 mA 60 VDC 600 mA 40 A 4.8 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PTC 30V I hold 0.5A 7 632Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PFSM PCB Mount SMD/SMT 500 mA 60 VDC 1 A 40 A 1.4 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFMF PTC FUSE SMT 200 mA (1812) 4 791Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

PFMF SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 80 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFMF PTC FUSE SMT 300 mA (1812) 1 449Prieinamumas
3 000Tikėtina 2026-05-07
Min.: 1
Daugkart.: 1
Reel: 1 500
PFMF SMD/SMT SMD/SMT 300 mA 30 VDC 600 mA 10 A 3 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFMF PTC FUSE SMT 500 mA (1812) 4 736Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PFMF SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PTC 60V I hold 0.1 2 412Prieinamumas
Min.: 1
Daugkart.: 1

PFRA PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 7.5 Ohms - 40 C + 85 C 5.8 mm Bulk
Schurter Resettable Fuses - PPTC PTC 60V I hold 0.4 1 086Prieinamumas
Min.: 1
Daugkart.: 1

PFRA PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 1.29 Ohms - 40 C + 85 C 5.8 mm Bulk
Schurter Resettable Fuses - PPTC PTC 60V I hold 0.5 1 657Prieinamumas
Min.: 1
Daugkart.: 1

PFRA PCB Mount Radial 500 mA 60 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Bulk
Schurter Resettable Fuses - PPTC PTC 60V I hold 0.6 992Prieinamumas
Min.: 1
Daugkart.: 1

PFRA PCB Mount Radial 650 mA 60 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Bulk
Schurter Resettable Fuses - PPTC PTC 30V I hold 1.1 803Prieinamumas
Min.: 1
Daugkart.: 1

PFRA PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 270 mOhms - 40 C + 85 C 5.8 mm Bulk