Bourns Resettable Fuses - PPTC

Rezultatai: 849
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Bourns Resettable Fuses - PPTC 1812 Resettable SMD PPTC 0.1A/60V 3 993Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

MF-MSMF SMD/SMT 0.1 A 0.3 A 40 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1812 Resettable SMD PPTC 0.14A/60V 4 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

MF-MSMF SMD/SMT 0.14 A 0.34 A 40 A 6.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1812 Resettable SMD PPTC 3.0A/6V 2 435Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

MF-MSMF SMD/SMT 3 A - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/16V 8 156Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 16 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/12V 6 026Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 6 A 12 VDC 12 A 40 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V 7 484Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 16 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 40A MAX 7 626Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-LSMF SMD/SMT SMD/SMT 3 A 6 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V .5A-HD 40A MAX 11 931Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 7 904Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 7 943Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 11 614Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 12 865Prieinamumas
Min.: 1
Daugkart.: 1

MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 59 341Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-SMDF SMD/SMT SMD/SMT 300 mA 60 VDC 800 mA 20 A 2.15 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 42V 200MA-HD 40A MAX 12 035Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

MF-MSHT PCB Mount SMD/SMT 200 mA 42 VDC 1 A 40 A 4.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 11 536Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED 7 105Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V .9A-HD 100A MAX 5 476Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RG PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 9.2 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX 6 054Prieinamumas
Min.: 1
Daugkart.: 1

MF-RM PCB Mount Radial 330 mA 240 VAC 740 mA 4.5 A 2.6 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.08A 250V SMD 2920 TELECOM 13 771Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

MF-SM/250 PCB Mount SMD/SMT 80 mA 80 VDC 3 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 10 794Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V 8 593Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 15 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/33V 2 939Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 33 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/24V 2 934Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 24 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V 8 441Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/6V 8 841Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel