Panasonic Surface Mount Fuses

Rezultatai: 35
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Panasonic Surface Mount Fuses 1.5A 1206 micro chip 63VDC 9 657Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

ERB-RG Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 115 mOhms
Panasonic Surface Mount Fuses 2A 0603 micro chip 18 066Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

ERB-RE Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 51 mOhms
Panasonic Surface Mount Fuses 1.25A 1206 microchip 63VDC 9 675Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

ERB-RG Surface Mount Fuses Fast Blow 1.25 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 175 mOhms
Panasonic Surface Mount Fuses 2A 0402 micro chip 103 985Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ERB-RD Surface Mount Fuses Fast Blow 2 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 53 mOhms
Panasonic Surface Mount Fuses 4A 0603 micro chip 8 668Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

ERB-RE Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Panasonic Surface Mount Fuses 0402 Micro chip fuse, 0.25A 11 634Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ERB-RD Micro Chip Fuses Fast Blow 250 mA 32 VDC 35 A - 40 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Panasonic Surface Mount Fuses 0402 Micro chip fuse, 0.31A 9 855Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ERB-RD Micro Chip Fuses Fast Blow 310 mA 32 VDC 35 A - 40 C + 125 C Reel, Cut Tape, MouseReel 520 mOhms
Panasonic Surface Mount Fuses 0402 Micro chip fuse, 0.37A 8 580Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ERB-RD Micro Chip Fuses Fast Blow 370 mA 32 VDC 35 A - 40 C + 125 C Reel, Cut Tape, MouseReel 440 mOhms
Panasonic Surface Mount Fuses 0.5A 0402 micro chip 93 653Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ERB-RD Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 310 mOhms
Panasonic Surface Mount Fuses 0402 Micro Chip Fuse 32VDC, 0.63A 43 614Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ERB-RD Surface Mount Fuses Fast Blow 630 mA 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 220 mOhms
Panasonic Surface Mount Fuses 0.75A 0402 micro 14 165Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ERB-RD Surface Mount Fuses Fast Blow 750 mA 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 190 mOhms
Panasonic Surface Mount Fuses 1A 0402 micro chip 15 663Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ERB-RD Surface Mount Fuses Fast Blow 1 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Panasonic Surface Mount Fuses 1.25A 0402 micro 24 979Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ERB-RD Surface Mount Fuses Fast Blow 1.25 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 82 mOhms
Panasonic Surface Mount Fuses 3A 0402 micro chip 25 075Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ERB-RD Surface Mount Fuses Fast Blow 3 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 37 mOhms
Panasonic Surface Mount Fuses 3A 0603 micro chip 16 321Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

ERB-RE Surface Mount Fuses Fast Blow 3 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 33 mOhms
Panasonic Surface Mount Fuses .5A 1206 micro chip 63VDC 8 950Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

ERB-RG Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 560 mOhms
Panasonic Surface Mount Fuses 2A 1206 micro chip 63VDC 11 776Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

ERB-RG Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 85 mOhms
Panasonic Surface Mount Fuses 1.5A 0402 micro chip 9 180Prieinamumas
7 000Tikėtina 2026-04-13
Min.: 1
Daugkart.: 1
Reel: 10 000

ERB-RD Surface Mount Fuses Fast Blow 1.5 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 70 mOhms
Panasonic Surface Mount Fuses 2.5A 0402 micro chip 11 154Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ERB-RD Surface Mount Fuses Fast Blow 2.5 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 42 mOhms
Panasonic Surface Mount Fuses 0402 Micro Chip Fuse 32VDC, 4.0A 10 026Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ERB-RD Surface Mount Fuses Fast Blow 4 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 24 mOhms
Panasonic Surface Mount Fuses 0402 Micro Chip Fuse 32VDC, 5.0A 10 647Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ERB-RD Surface Mount Fuses Fast Blow 5 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 19.5 mOhms
Panasonic Surface Mount Fuses 1A 0603 micro chip 2 192Prieinamumas
90 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

ERB-RE Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Panasonic Surface Mount Fuses 1.25A 0603 micro 3 758Prieinamumas
5 000Tikėtina 2026-04-06
Min.: 1
Daugkart.: 1
Reel: 5 000

ERB-RE Surface Mount Fuses Fast Blow 1.25 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 94 mOhms
Panasonic Surface Mount Fuses 0603 Micro Chip Fuse 32VDC, 1.40A 4 950Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

ERB-RE Surface Mount Fuses Fast Blow 1.4 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 85 mOhms
Panasonic Surface Mount Fuses 1.5A 0603 micro chip 5 321Prieinamumas
15 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

ERB-RE Surface Mount Fuses Fast Blow 1.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 72 mOhms