RUEF Serija Resettable Fuses - PPTC

Rezultatai: 76
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Pakavimas
Littelfuse Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 48Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 4.9 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 40A 0.90W PolySwitch Reset Dev 1 919Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 1.6 A 30 V 3.2 A 40 A 110 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 1.85A 30V 100A Imax 5 256Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 3 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 7A 30V 100A Imax 2 426Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

RUEF PCB Mount Radial 7 A 30 VDC 14 A 100 A 30 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.6A 30V 40A Imax 3 998Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.1A 30V 40A Imax 857Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .9A 30V 100A Imax 17 639Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 900 mA 30 VDC 1.8 A 100 A 220 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.1A 30V 100A Imax 9 246Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.35A 30V 100A Imax 11 206Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 100 A 130 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.35A 30V 40A Imax 7 575Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 130 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.6A 30V 100A Imax 11 043Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.85A 30V 100A Imax 25 398Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 2.5A 30V 100A Imax 6 466Prieinamumas
9 000Tikėtina 2026-04-30
Min.: 1
Daugkart.: 1
Reel: 3 000

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 3A 30V 100A Imax 24 364Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 3 A 30 VDC 6 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 4A 30V 100A Imax 15 812Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 4 A 30 VDC 8 A 100 A 50 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 6A 30V 100A Imax 5 519Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 6 A 30 VDC 12 A 100 A 40 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 8A 30V 100A Imax 10 608Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 8 A 30 VDC 16 A 100 A 20 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 9A 30V 100A Imax 3 902Prieinamumas
3 991Tikėtina 2026-03-24
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 9 A 30 VDC 18 A 100 A 20 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC .9A 30V 100A Imax 3 278Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

RUEF PCB Mount Radial 900 mA 30 VDC 1.8 A 100 A 220 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 900MA 100A RUEF 1 724Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

RUEF PCB Mount Radial 900 mA 30 VDC 1.8 A 100 A 220 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1 966Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 30V 40A Imax 475Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 2 937Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 100 A 130 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.35A 30V 40A Imax 105Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 100 A 130 mOhms - 40 C + 85 C 5.8 mm Bulk