2920L Serija Resettable Fuses - PPTC

Rezultatai: 33
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas
Littelfuse Resettable Fuses - PPTC 15V 4A Poly 2920 PTC 18 721Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2920L SMD/SMT SMD/SMT 4 A 15 VDC 8 A 40 A 40 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 2920 2.60A POLYFUSE 777Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

2920L SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 60V POLYFUSE SURF MOUNT 2920 1.50A 9 256Prieinamumas
6 000Tikėtina 2026-05-19
Min.: 1
Daugkart.: 1
Reel: 1 000

2920L SMD/SMT SMD/SMT 1.5 A 60 VDC 3 A 20 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 2.6A-HD 40A MAX 22 921Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 2.6 A 33 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 72V POLYFUSE SURF MOUNT 2920 0.35A 2 493Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 350 mA 72 VDC 700 mA 10 A 4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 72V POLYFUSE SURF MOUNT 2920 0.50A 680Prieinamumas
1 500Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 500 mA 72 VDC 1 A 10 A 1.5 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.30A 60V 2920 20 835Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 300 mA 60 VDC 600 mA 10 A 4.8 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.50A 60V 2920 19 375Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.10A 33V 2920 9 748Prieinamumas
12 000Tikėtina 2026-05-19
Min.: 1
Daugkart.: 1
Reel: 2 000

2920L SMD/SMT SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 1.1A-HD 20A 1210 22 189Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2920L SMD/SMT SMD/SMT 1.1 A 60 VDC 2.2 A 20 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 15V 2920 5 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

2920L SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.50A 33V 2920 12 702Prieinamumas
1 500Tikėtina 2026-04-07
Min.: 1
Daugkart.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 1.5 A 33 VDC 3 A 40 A 230 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.85A 33V 2920 22 770Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 1.85 A 33 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 2920 2A POLYFUSE 7 346Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 2 A 24 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.50A 15V 2920 19 712Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 2.5 A 15 VDC 5 A 40 A 85 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 2.6A 2920 POLYFUSE SURF MOUNT 8 667Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 2.6 A 24 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 15V 2920 3A 12 726Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 3 A 15 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 3.3A Poly 2920 PTC 2 203Prieinamumas
5 000Tikėtina 2026-04-09
Min.: 1
Daugkart.: 1
Reel: 1 000

2920L SMD/SMT SMD/SMT 3.3 A 24 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 5.00A Poly 2920 PTC 12 731Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2920L SMD/SMT SMD/SMT 5 A 16 VDC 10 A 40 A 25 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 5.0A-HD 40A SMD 1 263Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2920L SMD/SMT SMD/SMT 5 A 16 V 10 A 40 A 25 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 6.0A-HD 50A 2920 4 532Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2920L SMD/SMT SMD/SMT 6 A 12 VDC 12 A 50 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 1 045Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 300 mA 60 VDC 600 mA 10 A 4.8 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 0.75A 30V 2920 4 627Prieinamumas
3 748Tikėtina 2026-04-06
Min.: 1
Daugkart.: 1
Reel: 1 500

2920L SMD/SMT SMD/SMT 750 mA 30 VDC 1.5 A 40 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC PLYFUSE SMT 2920 60V .750A 2 628Prieinamumas
4 900Tikėtina 2026-06-03
Min.: 1
Daugkart.: 1
Reel: 1 000

2920L SMD/SMT SMD/SMT 750 mA 60 VDC 1.5 A 10 A 950 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 1.1A-HD 20A MAX 1 494Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2920L SMD/SMT SMD/SMT 1.1 A 60 VDC 2.2 A 20 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel