Eaton Resettable Fuses - PPTC

Rezultatai: 327
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Pakavimas
Eaton Electronics Resettable Fuses - PPTC PTSLR1210 7.5A, 6V 7 362Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSLR0805 SMD/SMT SMD/SMT 7.5 A 6 VDC 15 A 50 A 7 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1210 7A, 6V 6 895Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSLR0805 SMD/SMT SMD/SMT 7 A 6 VDC 14 A 50 A 8 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1812 PPTC, 4A, 6V 4 360Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PTSLR SMD/SMT SMD/SMT 4 A 6 VDC 8 A 50 A 17 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.25A, 16V 7 363Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSA1206 SMD/SMT SMD/SMT 250 mA 16 VDC 580 mA 40 A 2.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 750MA-HD 50A MAX 3 521Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSLR SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 1.1A-HD 50A MAX 6 329Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSLR SMD/SMT SMD/SMT 1.1 A 6 VDC 1.8 A 50 A 130 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC 30V 2.50A Radial Kinked Leads 4 032Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PTR030V PCB Mount Radial - Kinked Lead 2.5 A 30 VDC 5 A 40 A 40 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.1A, 60V 7 402Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSA1206 SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 750MA-HD 50A MAX 6 833Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

PTSLR SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 180 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 1.1A-HD 50A MAX 7 094Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

PTSLR SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 50 A 130 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 1.5A, 6V 10 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

PTSLR0603 PCB Mount SMD/SMT 1.5 A 6 VDC 3 A 50 A 120 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 4.0A-HD 50A MAX 5 727Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

PTSLR SMD/SMT SMD/SMT 4 A 6 VDC 8 A 50 A 14 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 1.5A-HD 50A MAX 4 871Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

PTSLR SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 80 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC 60V 0.2A Radial Kinked Leads 965Prieinamumas
Min.: 1
Daugkart.: 1

PTR060V PCB Mount Radial - Kinked Lead 200 mA 60 V 400 mA 40 A 2.75 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.75A Radial Kinked Leads 402Prieinamumas
Min.: 1
Daugkart.: 1

PTR060V PCB Mount Radial - Kinked Lead 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PTSLR1206 7A, 6V 3 301Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

PTSLR0805 SMD/SMT SMD/SMT 7 A 6 VDC 14 A 50 A 8 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC PTSLR1210 PPTC, 3.5A, 6V 2 804Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

PTSLR SMD/SMT SMD/SMT 3.5 A 6 VDC 7 A 50 A 18 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1210 6.5A, 6V 7 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSLR0805 SMD/SMT SMD/SMT 6.5 A 6 VDC 13 A 50 A 9 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 4A, 8V 4 792Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSLR0805 SMD/SMT SMD/SMT 4 A 8 VDC 8 A 50 A 14 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1206 6A, 6V 2 790Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSLR0805 SMD/SMT SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1210 6A, 6V 3 497Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSLR0805 SMD/SMT SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1812 PPTC, 2.6A, 6V 2 932Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PTSLR SMD/SMT SMD/SMT 2.6 A 6 VDC 6 A 50 A 24 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 16V 7.0A Radial 314Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

PTR016V PCB Mount Radial 7 A 16 VDC 11.9 A 100 A 13 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 0.3A Radial Kinked Leads 479Prieinamumas
Min.: 1
Daugkart.: 1

PTR060V PCB Mount Radial - Kinked Lead 300 mA 60 VDC 600 mA 40 A 1.33 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 2.6A, 8V 6 804Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSLR0805 SMD/SMT SMD/SMT 2.6 A 8 VDC 5.2 A 50 A 30 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel