Multifuse Resettable Fuses - PPTC

Rezultatai: 671
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Bourns Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX 10 880Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 115 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .08A-HD 1.2A MAX 8 256Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MF-RM PCB Mount Radial 80 mA 240 VAC 190 mA 1.2 A 26 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX 6 347Prieinamumas
Min.: 1
Daugkart.: 1

MF-RM PCB Mount Radial 250 mA 240 VAC 560 mA 3.5 A 3.8 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 20 255Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MF-SD/250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 7 Ohms - 45 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/15V 13 440Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MF-LSMF SMD/SMT SMD/SMT 2 A 15 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 40A MAX 7 626Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

MF-LSMF SMD/SMT SMD/SMT 3 A 6 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 7 891Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 11 394Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM 14 614Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 12 052Prieinamumas
Min.: 1
Daugkart.: 1

MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX 12 978Prieinamumas
Min.: 1
Daugkart.: 1

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 55 572Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

MF-SMDF SMD/SMT SMD/SMT 300 mA 60 VDC 800 mA 20 A 2.15 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/16V 7 826Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 16 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 30V SMD 1812 41 050Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MF-MSMF SMD/SMT SMD/SMT 750 mA 30 VDC 1.5 A 40 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.1A-HD 100A MAX 24 992Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-NSMF SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 100 A 200 mOhms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 11 510Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED 6 441Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V .9A-HD 100A MAX 4 571Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-RG PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 9.2 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 10 126Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/12V 5 943Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MF-LSMF SMD/SMT SMD/SMT 6 A 12 VDC 12 A 40 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 33V 750MA-HD 20A MAX 15 578Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-MSMF PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 20 A 400 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED 10 808Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP 8 090Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHT PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX 13 568Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MF-RM PCB Mount Radial 330 mA 240 VAC 740 mA 4.5 A 2.6 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .145A-HD 3A MAX 10 512Prieinamumas
Min.: 1
Daugkart.: 1

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 280 mA 3 A 6 Ohms - 40 C + 85 C 5.1 mm Bulk