Brick Surface Mount Fuses

Rezultatai: 72
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Eaton Electronics Surface Mount Fuses 125Vac 4A FA SMD Brick 10 038Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 100 A 2410 (6125 metric) Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 125Vac 2A FA SMD Brick 2 102Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 5A FA SMD Brick 5 309Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 2A Time Delay Brick 2 158Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 2 A 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 68 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 1.5A Time Delay Brick 2 375Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500
1025TD Surface Mount Fuses Time Delay / Slow Blow 1.5 A 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 102.5 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC .5A Time Delay Brick 2 535Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 500 mA 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 550 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC .25A Time Delay Brick 2 395Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 250 mA 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 4.2 Ohms
Eaton Electronics Surface Mount Fuses 125Vac 7A FA SMD Brick 4 066Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 5A Time Delay Brick 2 260Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 22 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 15A FA SMD Brick 4 738Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 15 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 15A FA SMD Brick 6 238Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 15 A 125 VAC 125 VDC 50 A at 125 VAC, 200 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 2A FA SMD Brick 6 618Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Eaton Electronics Surface Mount Fuses 250VAC/60VDC 15A Brick 7 374Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1025FA Surface Mount Fuses Fast Blow 15 A 250 VAC 60 VDC 50 A at 250 VAC, 50 A at 60 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 3.9 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 7A Brick Fuse 2 463Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1025FA Surface Mount Fuses Fast Blow 7 A 250 VAC 60 VDC 50 A at 250 VAC, 50 A at 60 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 11.6 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 3A Time Delay Brick 1 470Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500
1025TD Surface Mount Fuses Time Delay / Slow Blow 3 A 125 VAC 50 A 4010 (10228 metric) Reel, Cut Tape, MouseReel 33 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 5A Time Delay Brick 1 665Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500
1025TD Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 50 A 4010 (10228 metric) Reel, Cut Tape, MouseReel 16 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 60VDC 1.5A Brick Fuse 2 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1025FA Surface Mount Fuses Fast Blow 1.5 A 250 VAC 125 VDC 50 A 4010 (10228 metric) Reel, Cut Tape, MouseReel 104 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 1A Time Delay Brick 429Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 203 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 10A FA SMD Brick 571Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 10 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 10A FA SMD Brick 800Prieinamumas
5 000Tikėtina 2026-06-25
Min.: 1
Daugkart.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 10 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 12A FA SMD Brick 923Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 12 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 12A FA SMD Brick 2 529Prieinamumas
5 000Tikėtina 2026-04-29
Min.: 1
Daugkart.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 12 A 125 VAC 125 VDC 50 A at 125 VAC, 200 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 3A FA SMD Brick 495Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 25 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 3A FA SMD Brick 3 284Prieinamumas
5 000Tikėtina 2026-06-25
Min.: 1
Daugkart.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 25 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 4A FA SMD Brick 689Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17 mOhms