CC12H Serija Surface Mount Fuses

Rezultatai: 21
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Eaton Electronics Surface Mount Fuses 1206, 12A CHIP FUSE 3 177Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 4.7 mOhms
Eaton Electronics Surface Mount Fuses 1206, 20A CHIP FUSE 4 375Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 20 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 mOhms
Eaton Electronics Surface Mount Fuses 375mA 63A High I2t chip fuses 5 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Medium / Normal Blow 375 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.75 Ohms
Eaton Electronics Surface Mount Fuses 30A 63V High I2t chip fuses 4 956Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Medium / Normal Blow 30 A 32 VDC 200 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.1 mOhms
Eaton Electronics Surface Mount Fuses 1206, 7A CHIP FUSE 6 192Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 750 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 800 mOhms
Eaton Electronics Surface Mount Fuses 4.5A TR Chip Fuse 2 741Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 4.5 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 28 mOhms
Eaton Electronics Surface Mount Fuses 1206, 8A CHIP FUSE 1 766Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 100 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 7 mOhms
Eaton Electronics Surface Mount Fuses 1206, 15A CHIP FUSE 1 160Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3 mOhms
Eaton Electronics Surface Mount Fuses 500mA 63V High I2t chip fuses 2 628Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Medium / Normal Blow 500 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 980 mOhms
Eaton Electronics Surface Mount Fuses 1206, 7A CHIP FUSE 1 546Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 11.5 mOhms
Eaton Electronics Surface Mount Fuses 1206, 10A CHIP FUSE 4 132Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 10 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 6.5 mOhms
Eaton Electronics Surface Mount Fuses 1206, 6A CHIP FUSE 2 320Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 6 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 15.5 mOhms
Eaton Electronics Surface Mount Fuses 3A TR Chip Fuse 3 244Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 3 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 45 mOhms
Eaton Electronics Surface Mount Fuses 4A TR Chip Fuse 4 912Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 4 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 33 mOhms
Eaton Electronics Surface Mount Fuses 250mA 63V High I2t chip fuses 1 933Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Medium / Normal Blow 250 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 Ohms
Eaton Electronics Surface Mount Fuses 25A 63V High I2t chip fuses 2 386Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Medium / Normal Blow 25 A 32 VDC 200 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3 mOhms
Eaton Electronics Surface Mount Fuses 1.5A TR Chip Fuse 163Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 218 mOhms
Eaton Electronics Surface Mount Fuses 2.5A TR Chip Fuse 1 992Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 79 mOhms
Eaton Electronics Surface Mount Fuses 2A TR Chip Fuse 2 037Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 100 mOhms
Eaton Electronics Surface Mount Fuses 5A TR Chip Fuse 597Prieinamumas
3 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 23 mOhms
Eaton Electronics Surface Mount Fuses 3.5A TR Chip Fuse
5 984Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 3.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 37 mOhms