C2Q Serija Surface Mount Fuses

Rezultatai: 14
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses 13 999Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 375 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 420 mOhms
Bel Fuse Surface Mount Fuses Fuse 24 225Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 4 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 23 mOhms
Bel Fuse Surface Mount Fuses 11 719Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 3.5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Bel Fuse Surface Mount Fuses Fuse 106 049Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 250 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 770 mOhms
Bel Fuse Surface Mount Fuses 13 297Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 1.5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73 mOhms
Bel Fuse Surface Mount Fuses Fuse 17 256Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Bel Fuse Surface Mount Fuses Fuse 11 934Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 500 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Bel Fuse Surface Mount Fuses 7 467Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 1.25 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 92 mOhms
Bel Fuse Surface Mount Fuses Fuse 4 296Prieinamumas
10 000Tikėtina 2026-02-13
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 2 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 53 mOhms
Bel Fuse Surface Mount Fuses 3 760Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 2.5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 42 mOhms
Bel Fuse Surface Mount Fuses Fuse 9 310Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 3 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Bel Fuse Surface Mount Fuses 300mA 32VAC/63VDC 2 612Prieinamumas
10 000Tikėtina 2026-03-26
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 300 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 540 mOhms
Bel Fuse Surface Mount Fuses 4 367Prieinamumas
15 000Tikėtina 2026-02-20
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Bel Fuse Surface Mount Fuses Fuse
20 000Tikėtina 2026-02-20
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 1 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms