C1T Serija Surface Mount Fuses

Rezultatai: 13
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 1.5A 53 677Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 190 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 2A 30 291Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 110 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 2.5A 20 953Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 68 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 3A 20 767Prieinamumas
25 000Tikėtina 2026-03-02
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 3.5A 40 885Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 4A 21 677Prieinamumas
25 000Tikėtina 2026-03-26
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 5A 61 981Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 750mA 10 710Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 780 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Slow Blow 1206 size, 6A 8 069Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Fuses Time Delay / Slow Blow 6 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 17 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Slow Blow 1206 size, 7A 6 912Prieinamumas
9 840Tikėtina 2026-03-26
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Fuses Time Delay / Slow Blow 7 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Slow Blow 1206 size, 8A 483Prieinamumas
8 650Tikėtina 2026-02-20
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Fuses Time Delay / Slow Blow 8 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 9.5 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 1.25A 6 758Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Reel, Cut Tape, MouseReel
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 1A 1Prieinamumas
25 000Tikėtina 2026-02-16
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 460 mOhms