C1F Serija Surface Mount Fuses

Rezultatai: 16
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 375mA 14 276Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.25 Ohms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 1A 34 071Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 2A 14 555Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 68 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 250mA 22 671Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 Ohms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 3A 17 728Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 4A 15 453Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 5A 14 032Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 500mA 13 760Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 870 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 6A 31 791Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 6 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 7A 14 076Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 63 VDC 35 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 12 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 750mA 11 937Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 430 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 1.25A 5 878Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 210 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 1.5A 4 423Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 165 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 2.5A 5 437Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 2.5 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 49 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 3.5A 3 405Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 8A 5 644Prieinamumas
10 000Tikėtina 2026-03-03
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 63 VDC 35 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms