407A Serija Surface Mount Fuses

Rezultatai: 14
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 5A 32V TIME DELAY 5 759Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 4A 32V TIME DELAY 3 613Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 25 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V TIME DELAY 2 522Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 6A 24V TIME DELAY 3 045Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 6 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 12 mOhms
Littelfuse Surface Mount Fuses 1A 63V TIME DELAY 4 369Prieinamumas
15 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 2A 63V TIME DELAY 2 034Prieinamumas
3 000Tikėtina 2026-05-20
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 100 mOhms
Littelfuse Surface Mount Fuses 3A 32V TIME DELAY 1 022Prieinamumas
3 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 40 mOhms
Littelfuse Surface Mount Fuses 7A 24V TIME DELAY 622Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 10 mOhms
Littelfuse Surface Mount Fuses 8A 24V TIME DELAY 3 190Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 1.5A 63V TIME DELAY 2 702Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 2.5A 32V TIME DELAY 3 520Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 55 mOhms
Littelfuse Surface Mount Fuses 1.25A 63V TIME DELAY 1 773Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.25 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 200 mOhms
Littelfuse Surface Mount Fuses 4.5A 32V TIME DELAY Ne Sandėlyje Esančių Prekių Pristatymo Laikas 15 Savaičių
Min.: 3 000
Daugkart.: 3 000
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 4.5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel 20 mOhms
Littelfuse Surface Mount Fuses 5.5A 32V TIME DELAY Ne Sandėlyje Esančių Prekių Pristatymo Laikas 15 Savaičių
Min.: 3 000
Daugkart.: 3 000
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 5.5 A 24 VDC 50 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel 14 mOhms