Multifuse Resettable Fuses - PPTC

Rezultatai: 674
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Bourns Resettable Fuses - PPTC 6V 350MA-HD 40A MAX 21 310Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSMF SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 13V 500MA-HD 100A MAX 19 939Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSMF SMD/SMT SMD/SMT 500 mA 13.2 VDC 1 A 100 A 700 mOhms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 750MA-HD 100A MAX 21 946Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSMF SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 100 A 400 mOhms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.1A-HD 100A MAX 26 407Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSMF SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 100 A 200 mOhms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.5A-HD 100A MAX 21 489Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSMF SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 100 A 130 mOhms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.0A-HD 100A MAX 11 876Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSMF SMD/SMT SMD/SMT 2 A 6 VDC 4 A 100 A 85 mOhms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 50MA-HD 40A MAX 10 332Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-PSHT SMD/SMT SMD/SMT 50 mA 16 VDC 250 mA 40 A 50 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 350MA-HD 40A MAX 15 104Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-PSHT SMD/SMT SMD/SMT 350 mA 16 VDC 1.75 A 40 A 3 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 500MA-HD 40A 1206 9 965Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-PSHT SMD/SMT SMD/SMT 500 mA 12 VDC 2 A 40 A 1.6 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 100MA-HD 40A MAX 24 977Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-PSMF SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 7.5 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 750MA-HD 40A MAX 17 009Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-PSMF SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 40 A 350 mOhms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V .6A-HD 40A MAX 8 120Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 650 mA 60 VDC 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 2.5A 30V RADIAL LEADED UNCOATED 7 545Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 30V RADIAL LEADED 7 655Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V 3A-HD 100A MAX 6 681Prieinamumas
Min.: 1
Daugkart.: 1

MF-RG PCB Mount Radial 3 A 16 VDC 5.1 A 100 A 65 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 16V 5A-HD 100A MAX 7 410Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RG PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 23 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP 2 505Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHT PCB Mount Radial 13 A 16 VDC 24 A 100 A 10 mOhms - 40 C + 125 C 10.2 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 32V RADIAL LEADED HI-TEMP 9 507Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RHT PCB Mount Radial 2 A 32 VDC 3.8 A 50 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 4.5A 16V RADIAL LEADED HI-TEMP 12 858Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHT PCB Mount Radial 4.5 A 16 VDC 7.8 A 100 A 54 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 240V .05A-HD 1A MAX 7 793Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-RM PCB Mount Radial 50 mA 240 VAC 120 mA 1 A 65 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .16A-HD 2A MAX 15 344Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-RM PCB Mount Radial 160 mA 240 VAC 370 mA 2 A 7.8 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX 5 524Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-RM PCB Mount Radial 250 mA 240 VAC 560 mA 3.5 A 3.8 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX 14 806Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-RM PCB Mount Radial 330 mA 240 VAC 740 mA 4.5 A 2.6 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .4A-HD 5.5A MAX 12 436Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-RM PCB Mount Radial 400 mA 240 VAC 900 mA 5.5 A 1.9 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .55A-HD 7A MAX 3 302Prieinamumas
Min.: 1
Daugkart.: 1

MF-RM PCB Mount Radial 550 mA 240 VAC 1.25 A 7 A 1.45 Ohms - 20 C + 85 C 5.1 mm Bulk