Multifuse Resettable Fuses - PPTC

Rezultatai: 674
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Bourns Resettable Fuses - PPTC 16V 160MA-HD 40A MAX 10 393Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-PSHT SMD/SMT SMD/SMT 160 mA 16 VDC 800 mA 40 A 6 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED 17 236Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 60V RADIAL LEADED 11 992Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 12 289Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 8 416Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8 824Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MF-RHT PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .145A-HD 3A MAX 5 882Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 280 mA 3 A 6 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9 455Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 60V .3A-HD 40A MAX 19 158Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 300 mA 60 VDC 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .2A-HD 40A MAX 10 787Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 11 536Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED 7 105Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V .9A-HD 100A MAX 5 486Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RG PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 9.2 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX 6 054Prieinamumas
Min.: 1
Daugkart.: 1

MF-RM PCB Mount Radial 330 mA 240 VAC 740 mA 4.5 A 2.6 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.08A 250V SMD 2920 TELECOM 13 771Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

MF-SM/250 PCB Mount SMD/SMT 80 mA 80 VDC 3 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 10 799Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 750MA-HD 40A MAX 24 085Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-USMF SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 40 A 450 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 6V SMD 0603 10 541Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-FSMF SMD/SMT SMD/SMT 250 mA 6 VDC 750 mA 40 A 1.4 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 10 353Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSHT PCB Mount SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 100MA-HD 40A MAX 14 346Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-PSHT SMD/SMT SMD/SMT 100 mA 16 VDC 500 mA 40 A 7.5 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 9V 200MA-HD 40A MAX 17 116Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-PSMF SMD/SMT SMD/SMT 200 mA 9 VDC 500 mA 40 A 3.5 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.12A 240V RADIAL LEADED 9 058Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-RM PCB Mount Radial 120 mA 240 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 3A-HD 40A MAX 12 562Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 5.0A-HD 20A PTC 5 882Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

MF-NSML SMD/SMT SMD/SMT 5 A 6 VDC 10 A 50 A 12 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 50A SMD 5 437Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

MF-NSML SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 50 A 26 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel