MouseReel Saugikliai

Rezultatai: 3 506
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Saugiklio dydis / grupė Korpuso Stilius Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17 837Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

SMD Fuses 6.5 mm x 3.7 mm 200 mA 125 VAC 125 VDC
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A 16 374Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Resettable Fuses - PPTC
Bourns Surface Mount Fuses 10A 250V FAST ACTING 10 826Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD Fuses 3812 (10030 metric) 10 A 250 VAC 250 VDC

KYOCERA AVX Surface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603 52 954Prieinamumas
36 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

SMD Fuses 0603 (1608 metric) 37.5 mA 63 VDC
Bel Fuse Cilindriniai saugikliai 1206 SMT Fuse VeryFastActing 3.5A 25 051Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 1206 (3216 metric) 3.5 A 125 VAC 63 VDC
Bel Fuse Surface Mount Fuses 1.5A 350 VAC 72 VCD 13 614Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 2410 1.5 A 350 VAC 72 VDC
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 4A 13 735Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 1206 (3216 metric) 4 A 125 VAC 63 VDC
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 9 420Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Resettable Fuses - PPTC
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 25A 20 018Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 1206 (3216 metric) 25 A 125 VAC 32 VDC
Bel Fuse Cilindriniai saugikliai 1206 SMT Fuse VeryFastActing 1.25A 26 139Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 1206 (3216 metric) 1.25 A 125 VAC 63 VDC
Bourns Resettable Fuses - PPTC 30V 750MA-HD 40A MAX 15 902Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Resettable Fuses - PPTC
Bourns Surface Mount Fuses 1.5A Fast Acting 0402 SinglFuse 18 217Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

SMD Fuses 0402 (1005 metric) 1.5 A 24 VDC
Bourns Surface Mount Fuses 3A Fast Acting 0402 SinglFuse 15 071Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

SMD Fuses 0402 (1005 metric) 3 A 32 VDC
Bel Fuse Surface Mount Fuses 4 A, 125 VAC / VDC 15 726Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 2410 4 A 125 VAC 125 VDC
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 20 255Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Resettable Fuses - PPTC
Bourns Surface Mount Fuses 3.15A 32V FAST ACTING 19 639Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 3.15 A 32 VAC 32 VDC
Bourns Surface Mount Fuses .8A 63V FAST ACTING 17 427Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 1206 (3216 metric) 800 mA 63 VDC
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/6V 8 916Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

Resettable Fuses - PPTC
Bourns Surface Mount Fuses .63A 32V TIME DELAY 5 342Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 630 mA 32 VDC
Bourns Surface Mount Fuses 6A 50V TIME DELAY 13 412Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 6 A 32 VDC
Bourns Surface Mount Fuses 0603 time-lag met-foil. 5A Auto 4 364Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 5 A
Panasonic Surface Mount Fuses 1.25A 1206 microchip 63VDC 9 665Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 1206 (3216 metric) 1.25 A 63 VDC
Bel Fuse Surface Mount Fuses 10A 250VAC 72 VCD 7 656Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD Fuses 3912 10 A 250 VAC 72 VDC
Bel Fuse Surface Mount Fuses 630mA 350 VAC 72 VCD 12 037Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 2410 630 mA 350 VAC 72 VDC
Bel Fuse Cilindriniai saugikliai 11 125Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 3.5 A 32 VAC 63 VDC