Circuit Laužtuvai

Rezultatai: 143 479
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Stulpelių skaičius Pavaros tipas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Apšviestas Pakavimas
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 2Prieinamumas
Min.: 1
Daugkart.: 1
Snapak Thermal Circuit Breaker Thermal 1 A 2 Pole Push to Reset - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Laužtuvai CIRCUIT BREAKER 3Prieinamumas
Min.: 1
Daugkart.: 1
Snapak Thermal Circuit Breaker Thermal 8.5 A 2 Pole Push to Reset - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 3Prieinamumas
Min.: 1
Daugkart.: 1

Snapak Thermal Circuit Breaker Thermal 30 A 250 VAC 65 VDC 1 Pole Paddle - 40 C + 85 C Non-Illuminated
ABB Circuit Laužtuvai MCB S200MUC 2P K 8A AC/DC 1Prieinamumas
Min.: 1
Daugkart.: 1
Circuit Breaker 8 A 2 Pole
ABB Circuit Laužtuvai UL489 MCB 2P C 0.5A 480/277
2Prieinamumas
Min.: 1
Daugkart.: 1
SU200M Circuit Breaker 500 mA 2 Pole
Square D Circuit Laužtuvai MINIATURE CIRCUIT BREAKER 240V 30A 3Prieinamumas
Min.: 1
Daugkart.: 1

QO Circuit Breaker Miniature 30 A 120 VAC, 240 VAC 3 Pole Lever Non-Illuminated
E-T-A Circuit Laužtuvai 1077, 3P, DM, 480VAC/60VDC, D, 30A 146Prieinamumas
Min.: 1
Daugkart.: 1

4230-T Miniature Circuit Breaker Thermal-Magnetic 30 A 415 VAC 3 Pole Toggle - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Laužtuvai TMC 71B 32A 89Prieinamumas
44Tikėtina 2026-04-10
Min.: 1
Daugkart.: 1

TMC 7 Circuit Breaker Thermal-Magnetic 32 A 277 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Laužtuvai TMC 72B 25A 63Prieinamumas
Min.: 1
Daugkart.: 1

TMC 7 Circuit Breaker Thermal-Magnetic 25 A 277 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Laužtuvai TMC 72D 15A 88Prieinamumas
Min.: 1
Daugkart.: 1

TMC 7 Circuit Breaker Thermal-Magnetic 15 A 277 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Laužtuvai TMC 81B 20A 513Prieinamumas
Min.: 1
Daugkart.: 1

TMC 8 Circuit Breaker Thermal-Magnetic 20 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Laužtuvai TMC 81C 63A 389Prieinamumas
Min.: 1
Daugkart.: 1

TMC 8 Circuit Breaker Thermal-Magnetic 63 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Laužtuvai TMC 83C 30A 68Prieinamumas
Min.: 1
Daugkart.: 1

TMC 8 Circuit Breaker Thermal-Magnetic 30 A 240 VAC 3 Pole Lever - 35 C + 70 C Non-Illuminated
TE Connectivity / P&B Circuit Laužtuvai W51-A151A1-10=CKTBKR THERM ROCK 624Prieinamumas
Min.: 1
Daugkart.: 1

W51 Circuit Breaker Supplementary Protector 10 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Laužtuvai 15A RCKR ACT NON-ILL 1 721Prieinamumas
Min.: 1
Daugkart.: 1

W51 Circuit Breaker Thermal 15 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Laužtuvai CIRCUIT BREAKER THERMAL 236Prieinamumas
Min.: 1
Daugkart.: 1

W58 Thermal Circuit Breaker Thermal-Magnetic 1.5 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Laužtuvai 20AMP 277VAC TOGGLE 2 POLE 57Prieinamumas
Min.: 1
Daugkart.: 1

W9 Hydraulic Magnetic Circuit Breaker Hydraulic-Magnetic 20 A 277 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
Altech Circuit Laužtuvai 10A MCB CCHAR 3 PL 480Y/277VAC UL508 36Prieinamumas
Min.: 1
Daugkart.: 1

UM Circuit Breaker C-Trip 10 A 277 VAC 80 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated
E-T-A Circuit Laužtuvai Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 2Prieinamumas
Min.: 1
Daugkart.: 1

3130-F Circuit Breaker Thermal 20 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 3Prieinamumas
Min.: 1
Daugkart.: 1

1410-L1 Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 45Prieinamumas
Min.: 1
Daugkart.: 1

106-M2 Thermal Circuit Breaker Overcurrent Protection 3.2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140 46Prieinamumas
50Tikėtina 2026-03-02
Min.: 1
Daugkart.: 1

Thermal Circuit Breaker Overcurrent Protection 1.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 39Prieinamumas
Min.: 1
Daugkart.: 1

1140 Miniature Circuit Breaker Overcurrent Protection 13 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 49Prieinamumas
Min.: 1
Daugkart.: 1

1140 Miniature Circuit Breaker Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 4Prieinamumas
50Tikėtina 2026-03-18
Min.: 1
Daugkart.: 1

1140 Miniature Circuit Breaker Overcurrent Protection 8 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated