Bourns SF-0603SPA-R Automotive-Grade SMD Fuses
Bourns SF-0603SPA-R Automotive-Grade SMD Fuses are automotive-grade SinglFuse™ devices with an 0603 footprint. The Bourns SF-0603SPA-R Automotive-Grade SMD Fuses feature a 1A to 8A rated current range, 63VDC rated voltage, and 1s to 120s at 200% In-fuse characteristics. The series is designed for use in automotive, datacenter, industrial, low- to medium-risk medical, telecom, and battery management system applications.Features
- Metal foil chip design with high operating temperature up to +150°C
- EIA 0603 footprint
- AEC-Q200 compliant
- UL 248-14 recognized (E198545)
- TÜV (IEC 60127) recognized (TA50515766)
- RoHS compliant and halogen-free
- Automotive-grade
Applications
- Automotive
- Datacenter
- Industrial
- Medical (low- to medium-risk)
- Telecom
- Battery management systems
Specifications
- 1A to 8A rated current
- 63VDC rated voltage
- 1s to 120s at 200% In fuse characteristics
Paskelbta: 2022-03-28
| Atnaujinta: 2022-05-02