Bourns SF-1206SA-R Automotive-Grade SMD Fuses
Bourns SF-1206SA-R Automotive-Grade SMD Fuses are automotive-grade SinglFuse™ devices with a 1206 footprint. The Bourns SF-1206SA-R Automotive-Grade SMD Fuses feature a 10A to 20A rated current, 32VDC rated voltage, and 5s maximum at 250% In-fuse characteristics. The series is designed for use in automotive, datacenter, industrial, low- to medium-risk medical, telecom, and battery management system applications.Features
- Metal foil chip design with high operating temperature up to +150°C
- EIA 1206 footprint
- AEC-Q200 compliant
- UL 248-14 recognized (E198545)
- TÜV (IEC 60127) recognized (TA50515766)
- RoHS compliant and halogen-free
- Automotive-grade
Applications
- Automotive
- Data center
- Industrial
- Medical (low to medium risk)
- Telecom
- Battery management systems
Specifications
- 10A to 20A rated current
- 32VDC rated voltage
- 5s maximum at 250% In fuse characteristics
Paskelbta: 2022-03-28
| Atnaujinta: 2022-03-28