Apex Microtechnology EK87 Evaluation Kit

Apex Microtechnology EK87 Evaluation Kit includes everything needed for rapid prototyping with the PA166 multi-purpose power amplifier IC. This evaluation kit offers flexibility in connecting inputs, measuring outputs, and conditioning signals to the specific application environment. The EK87 evaluation kit comes with an additional prototyping area that allows analyzing many standard or proprietary circuit configurations. Onboard temperature sensing terminals enable real-time output stage junction temperature monitoring. This evaluation kit provides flexibility for modifying the gain in an optional improved Howland current pump configuration feature as well as in inverting or non‐inverting mode. Typical applications include high-density voltage or current sources, electrostatic transducers, electrostatic/electromagnetic deflection, deformable mirror focusing, and piezoelectric positioning.

Features

  • Comes with an additional prototyping area that allows analyzing many standard or proprietary circuit configurations
  • Provides flexibility for modifying the gain in an optional improved Howland current pump configuration feature as well as in inverting or non‐inverting mode
  • Onboard temperature sensing terminals enable real-time output stage junction temperature monitoring
  • Offers flexibility in connecting inputs, measuring outputs, and conditioning signals to the specific application environment

Applications

  • High-density voltage or current sources
  • Electrostatic transducers
  • Electrostatic/electromagnetic deflection
  • Deformable mirror focusing
  • Piezoelectric positioning

PCB Layout (Main PCB/EVAL166)

Mechanical Drawing - Apex Microtechnology EK87 Evaluation Kit
Paskelbta: 2023-11-20 | Atnaujinta: 2024-03-29