Altera DSP Development Kit, Stratix® V Edition

Altera DSP Development Kit, Stratix® V Edition, is a complete design environment with the hardware and software needed to develop Stratix V GS FPGA designs. The designer can test Altera's optimized variable-precision digital signal processing (DSP) block and develop DSP algorithms in a high-level model-based flow. They can test the signal quality of the FPGA transceiver I/Os (10 Gbps+) and develop and test PCI Express® (PCIe) 3.0 designs. The designer can develop and test memory subsystems consisting of SyncFlash, DDR3, and QDR™II+. This development kit allows for developing and testing SDI with the embedded 75ohm 3G SDI transceivers and developing embedded designs utilizing the Nios® II processor and external memory. A designer can develop and test network designs utilizing Triple Speed Ethernet MegaCore®, external RJ-45 jack, and optical networking designs using the 10Gbps and 40Gbps ethernet MAC MegaCores and the QSFP Optical Interface. Using the Clock Control GUI, a designer can also measure the FPGA's power consumption and control twelve different programmable clock oscillators.

Kit Contents

  • Hardware
    • Stratix V GS development board with 5SGSMD5K2F40C2N device
    • HSMC loopback board
    • Power supply and AC adapters for North America/Japan, Europe, and the United Kingdom
    • Standard USB A to micro-USB cable
    • Ethernet cable
    • 75Ω SMB video cable
  • Software
    • Quartus II development kit edition (DKE) software
    • Quartus II software
    • MegaCore® IP library
    • Nios® II embedded design suite (EDS)
    • DSP development kit, Stratix V edition
Paskelbta: 2019-08-13 | Atnaujinta: 2024-04-16