1462727

Phoenix Contact
651-1462727
1462727

Gam.:

Aprašymas:
Din Rail Terminalų Blokai XT 2,5-QUATTRO-TG

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 669

Turime sandėlyje:
669 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,24 € 4,24 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: Din Rail Terminalų Blokai
RoHS:  
XT
Prekės Ženklas: Phoenix Contact
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: DIN Rail Terminal Blocks
Gamyklinės pakuotės kiekis: 50
Subkategorija: Industrial Terminal Blocks
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99

XT Terminal Blocks

Phoenix Contact XT Terminal Blocks are designed with Push-X connection technology. The front Push-X connection enables easy and clearly arranged wiring. These XT terminal blocks offer a testing facility in the double-function shaft and an additional test connection. The XT terminal blocks are available in feed-through and ground terminal versions. These terminal blocks feature an 8kV rated surge voltage, 2.5mm² rated cross-section, 0.5mm² to 4mm² cross-section range, and 0.77W maximum power dissipation for nominal conditions. The XT terminal blocks comply with the UL 94V-0 flammability rating and IEC 60947-7-2 connection standards. These terminal blocks are used in the railway industries, machine buildings, plant engineering, and process industries.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.