1287051

Phoenix Contact
651-1287051
1287051

Gam.:

Aprašymas:
Spausdintuvai THERMOMARK E.SLEEVE SET US

Prieinamumas: 1

Turime sandėlyje:
1 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
7 345,26 € 7 345,26 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: Spausdintuvai
RoHS:  
REACH - SVHC:
Accessories
Sleeve Applicator
THERMOMARK E.300 Thermal Transfer Printer
Prekės Ženklas: Phoenix Contact
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Gaminio tipas: Printers
Gamyklinės pakuotės kiekis: 1
Subkategorija: Printers
Prekinis pavadinimas: THERMOMARK
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8443321050
ECCN:
EAR99

THERMOMARK E SERIES Marking System

Phoenix Contact THERMOMARK E SERIES Marking System combines and automates several process steps in the identification process, ensuring greater efficiency in control cabinet manufacturing. This modular system prints labels and applies them to cables and wires in an automated manner. The THERMOMARK E SERIES marking system integrates a powerful thermal transfer roll printer with four options for application. This marking system can save up to 60% more time with the maximized efficiency of printing and application in a single process step. The THERMOMARK E marking system helps in maintaining consistent digital workflows with automatic data processing from CAE systems. Typical applications include wire and terminal marking in data centers, automotive, oil and gas, transportation, renewable energy, food and beverage, and material handling markets.

Control Cabinets Building Solutions

Phoenix Contact Control Cabinets Building Solutions are aimed at improving cabinet organization and efficiency in a range of industries, such as automotive, food and beverage, material handling, and data centers. These solutions include the THERMOMARK E SERIES Marking System, THERMOMARK PRIME 2.0 Thermal Transfer Printer, and EMLC Adhesive Cloth Labels. No matter how large or small a control cabinet is, proper labeling is key for optimizing the layout, and these Phoenix Contact solutions allow users to quickly identify where cables or components need to be placed within the cabinet.