503159-0410

Molex
538-503159-0410
503159-0410

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai 1.5W/BSGLDIPSTRecAssy4CktW/OBosWKnkBeige

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 427

Turime sandėlyje:
427 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,533 € 0,53 €
0,46 € 4,60 €
0,421 € 10,53 €
0,398 € 39,80 €
0,347 € 88,49 €
0,268 € 273,36 €
0,261 € 665,55 €
0,249 € 1 269,90 €
0,233 € 2 376,60 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
Headers
Receptacle
4 Position
1.5 mm (0.059 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
503159
CLIK-Mate
Wire-to-Board, Signal
- 40 C
+ 105 C
Tray
Prekės Ženklas: Molex
Contact medžiaga: Tin
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Dabartinė klasė: 2 A
Degumo įvertinimas: UL 94 V-0
Korpuso spalva: Beige
Korpuso medžiaga: Polyamide (PA)
Užrakto Type: Unlatched
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 1
Subkategorija: Headers & Wire Housings
Nurodytoji įtampa: 100 V
Dalies Nr., kitokios klasifikacijos numeriai: 5031590410 05031590410
Vieneto Svoris: 433,800 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2mm pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch. Molex CLIK-Mate 1.50mm Pitch W2B Connectors are available in single- and dual-row options, SMT and through-hole versions, and circuit sizes from 2 to 24. The system also includes a bottom-entry PCB receptacle for applications that require a through-board mating configuration. Vertical and right angle dual row 1.50mm W2B Connectors are also available.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.