Molex SideWize Connectors & Cable Assemblies

Molex SideWize Connectors and Cable Assemblies feature a side-exit receptacle that eliminates the cable bend radius and a touch-safe / finger-proof design to reduce the risk of electric shock during handling. These error-proof connectors are offered in three color options - each with a unique footprint to prevent the headers from being mounted backward or in the wrong location. This design feature also speeds the assembly process and system integration. The quick-connect / press-to-release functions enable ease of use. Molex SideWize Connectors can be mated and positively locked by simply pushing the receptacle onto the bulkhead connector or pin header. For unmating, users press the button on the side of the receptacle, ensuring no accidental unmating occurs. SideWize Cable Assemblies are designed to comply with low-halogen requirements and deliver up to 80A current and 1500V voltage.

Features

  • Cable bend radius eliminated by side-exit receptacle
  • Compliant with low-halogen requirements
  • Error-proof headers with unique footprint for each color option, prevents mounting headers in wrong location or backward
  • Quick-connect / press-to-release
    • Cable assemblies can be mated and positively locked by pushing receptacle onto bulkhead connector or pin header
    • Unmate by pressing button on side of receptacle, assuring no accidental unmating
  • Positive-locking latch on receptacle housing engages with shrouded ramp on pin header or bulkhead connector to quickly and securely mate connectors
  • Color coding speeds system integration and minimizes incorrect mating
  • 360° cable assembly rotation enables easy mating and cable dressing
  • Touch-safe / finger-proof design prevents risk of electric shock when handling
  • SideWize cable assemblies deliver up to 80A current and 1500V voltage

Applications

  • Energy storage
  • Power distribution in energy storage system (ESS) racks
  • Industrial automation
  • Power distribution in articulated robots
  • Servers and storage
  • Power distribution in power shelves
  • Telecommunications
  • Power distribution in uninterruptible power supply (UPS) equipment
  • Electric vehicle (EV) charging stations
  • Data center servers

Videos

Design/Manufacturing Flexibility

Infographic - Molex SideWize Connectors & Cable Assemblies

Wire-to-Panel Design

Infographic - Molex SideWize Connectors & Cable Assemblies
Paskelbta: 2025-05-19 | Atnaujinta: 2026-07-29