46056-0002 (Mouser Reel)

Molex
538-46056-0002-MR
46056-0002 (Mouser Reel)

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai MN-FT H2O 18-20G M Reel of 1000

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Min. 1000   Užsakoma po 1000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1000)
0,065 € 65,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male)
Tin
46056
Mini-Fit H2O
Wire-to-Wire, Power
20 AWG to 18 AWG
- 40 C
+ 105 C
Reel
Prekės Ženklas: Molex
Contact medžiaga: Copper Alloy
Contact type: Male
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Dabartinė klasė: 9 A
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Headers & Wire Housings
Nurodytoji įtampa: 600 V
Dalies Nr., kitokios klasifikacijos numeriai: 0460560002 46056-0002
Vieneto Svoris: 154 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "CT" suffix at the end of the
Mouser Part Number designates a cut strip of 100 pieces. An item
lacking the suffix of "CT" is available in its original
manufacturer standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-5

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Mini-Fit H2O Sealed Interconnect System

Molex Mini-Fit H2O Sealed Interconnect System is IP67-rated with pre-installed seals for dust-tight and weatherproof (submersible in up to one meter of water), compact connections in wire-to-wire applications up to 9A per circuit. This product family consists of plug and receptacle assemblies and male and female crimp terminals The plug and receptacle assemblies are provided with the interface and the wire seals are preinstalled, providing a time savings to the customer. The terminals have a new wingless design that will not damage seals upon installation or removal. Molex Mini-Fit Sealed Interconnect System is ideal for outdoor applications, vending, industrial, HVAC, recreational vehicles, medical, and material handing equipment applications.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.