19221-0223

Molex
538-19221-0223
19221-0223

Gam.:

Aprašymas:
Terminalai 8 AWG 10 STUD Battery Cable Lug

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 16 569

Turime sandėlyje:
16 569 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,869 € 0,87 €
0,667 € 6,67 €
0,63 € 15,75 €
0,581 € 58,10 €
0,536 € 134,00 €
0,495 € 247,50 €
0,46 € 460,00 €
0,445 € 1 112,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Terminalai
RoHS:  
Lug Terminal
Compression
Crimp
Not Insulated
# 10
8 AWG
Screw
Tin
Copper
19221
Bulk
Prekės Ženklas: Molex
Gamybos šalis: US
Distribucijos šalis: Not Available
Kilmės šalis: US
Izoliacinė Medžiaga: Not Insulated
Gaminio tipas: Terminals
Gamyklinės pakuotės kiekis: 1
Subkategorija: Terminals
Laido skersmens dydis: 8 AWG
Dalies Nr., kitokios klasifikacijos numeriai: 192210223 BCL-810-PL 0192210223
Vieneto Svoris: 5,389 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Battery Cable Lugs

Molex Battery Cable Lugs offer wire ranges from 8AWG to 250MCM with a variety of stud hole sizes that can be crimped with industry standard tooling. These battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments. The seamless barrel designed lugs are ideal for heavy-duty 600V+ applications while the flared barrel entry accommodates easy insertion of stranded wires. Molex Battery Cable Lugs are ideal for emergency vehicles, generators, and power distributions. 

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Electrification Solutions

Molex Electrification Solutions revolutionize vehicle performance and efficiency. Molex Electrification Products meet ever-expanding environmental standards, amplify electric capabilities, and reduce maintenance costs. These products include lugs, connectors, cord-grip assemblies, and busbars. Molex Electrification Solutions are ideal for power inverters, electric motors, DC-DC converters, and energy storage systems. 

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.