08-70-1047 (Cut Strip)

Molex
538-08-70-1047-CT
08-70-1047 (Cut Strip)

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai 2.5 Lo Profile Crimp Cut Strip of 100

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 9 700

Turime sandėlyje:
9 700 Galime išsiųsti iš karto
Min. 100   Užsakoma po 100
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,072 € 7,20 €

Alternatyvi pakuotė

Pakuotė:
Bulk
Prieinamumas:
Prieinamumas
Kaina:
0,15 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male)
Tin
5263
Mini-SPOX
28 AWG to 22 AWG
- 40 C
+ 105 C
Cut Tape
Prekės Ženklas: Molex
Contact medžiaga: Phosphor Bronze
Contact type: Female
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MY
Dabartinė klasė: 3 A
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 100
Subkategorija: Headers & Wire Housings
Nurodytoji įtampa: 250 V
Dalies Nr., kitokios klasifikacijos numeriai: 8701047 08-70-1047
Vieneto Svoris: 40 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Mini-SPOX 2.50mm Connectors

Molex Mini-SPOX 2.50mm Wire-to-Board Connectors are ideal for compact applications. The connectors offer a design style that provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling. Molex Mini-SPOX 2.50mm connectors provides electrical and mechanical reliability in a high-temperature design that meets automotive, consumer, and industrial industry requirements.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.