Yamaichi Electronics QSFP28 Connectors

Yamaichi QSFP28 Connectors are a Quad Small Form-Factor Pluggable (eQSFP+) solution, designed as a drop-in replacement for existing QSFP+ connector board layouts with lower speeds (such as 10Gbps and 14Gbps). Because these are drop-in replacements, the connectors have the same outline dimensions as the previous versions and are compatible with existing cage designs.  

Features

  • High-bandwidth speeds of 25G and 28G/lane per InfiniBand EDR & OIF-28G (100GbE) requirements
  • Backward compatibility with existing QSFP+ modules
  • 0.6mm module pads for compatibility
  • 0.5mm module pads for advanced performance
  • Plug board mating for superior performance
  • High-temperature thermoplastic glass-filled housing (UL 94V-0)

Applications

  • High-performance computing
    • AI environments
    • GPU clusters
  • Data center interconnects
  • Telecommunications
  • Networking equipment
    • Switches
    • Patch panels
    • Host card adapters (HCA)
Paskelbta: 2012-03-15 | Atnaujinta: 2026-07-07