Würth Elektronik WR-MPC5 Mega Power Connectors
Würth Elektronik WR-MPC5 Mega Power Connectors (MPC) offer a 5.70mm pitch and 26A maximum rated current, which surpasses both the WR-MPC3 (5A) and WR-MPC4 (9A) series. The WR-MPC5 wire-to-board product family consists of single and dual rows plus right-angle and vertical through-hole (THT) male headers. The series is rounded out with mating female receptacles, terminals, and pre-crimped wires to provide a comprehensive range for diverse connectivity needs. Würth Elektronik WR-MPC5 Mega Power Connectors feature Glow Wire compliance verified by an accredited external laboratory and are designed in accordance with IEC 60335-1. The WR-MPC5 lineup is ideal for hubs and servers, industrial and machinery, HVAC, and white goods like household appliances.Features
- Higher interrupting rating (IR) of 26A maximum compared to WR-MPC3 and WR-MPC4
- Housing materials
- Male header: LCP
- Female receptacle: PA66
- Tin-over-nickel pin / contact
- Single and dual rows
- Vertical and right-angle orientations
- Male header options include classic and snap-in plastic pegs
- THT soldering
- Glow Wire compliance verified by accredited external laboratory
- Designed in accordance with IEC 60335-1
Applications
- Hub and servers
- White goods
- HVAC
- Industrial and machinery
Specifications
- Polarities
- Single row: 2, 3, 4, 5, 6, 7, and 8
- Dual row: 2, 4, 6, 8, and 10
- Terminals
- Female 16AWG to 14AWG
- Female 12AWG
- Pre-crimped cables
- 150mm and 300mm length
- 16AWG and 12AWG
- 5.7mm pitch
- -40°C to +105°C operating temperature range
Paskelbta: 2023-12-15
| Atnaujinta: 2023-12-21