Würth Elektronik WE-XHMI Xtreme High Current Inductors

Würth Elektronik WE-XHMI Xtreme High Current Inductors utilize an insulated flat wire coil for low copper losses, while the composite core material allows high saturation currents. These inductors offer up to 50% lower RDC and up to 85% higher ISAT than other Würth inductors. WE-XHMI Xtreme High Current Inductors feature pressed iron powder alloy (Hyperflux) with inner rod core and base core, no welding and soldering joints due to the flat wire, and additional gray coating to minimize oxidation. This series is suitable for use in multiphase converters, graphics cards, laptops, battery-powered devices, and more. The WE-XHMI lineup includes design kits.

Features

  • Flat wire coil for low copper losses
  • Composite core material allows high saturation currents
  • Compact design
  • Magnetically shielded
  • Additional gray coating minimizes oxidation
  • High current capability and handles high transient current spikes
  • Low leakage flux noise
  • Design kits available
  • -40°C to +125°C operating temperature range

Applications

  • DC/DC converters for high current power supplies
  • DC/DC converters for field programmable gate arrays (FPGA)
  • Power supplies for mobile devices
  • Point-of-load (PoL) converters
  • Mainboards / graphics cards
  • Battery-powered devices
  • Wireless communication devices
  • Filters

Construction

Würth Elektronik WE-XHMI Xtreme High Current Inductors
Paskelbta: 2015-09-03 | Atnaujinta: 2025-08-20