Wolfspeed 62mm Silicon Carbide Half-Bridge Modules

Wolfspeed 1200V and 1700V 62mm Silicon Carbide (SiC) Half-Bridge Modules combine the system benefits of SiC with a robust and low-inductance layout. The half-bridge modules feature increased system efficiency due to SiC's low switching and conduction losses. These power modules include a low-inductance internal layout, enabling maximum voltage utilization with minimal overshoot and ringing. The half-bridge modules are chosen from aluminum nitride ceramic for reduced thermal resistance with robust CTE matching and silicon nitride ceramic for sustained maximum junction temperature operation.

The Wolfspeed Half-Bridge Modules operate at a junction temperature range of 150°C to 175°C. These power modules offer a low inductance design of 10nH to 15nH. Typical applications include railway, solar, EV chargers, industrial automation, testing, power supplies, wind energy systems, grid-tied inverters, and active front ends.

Features

  • Increased system efficiency due to low switching and conduction losses of SiC
  • Low inductance internal layout that enables maximum voltage utilization with minimal overshoot and ringing
  • Copper base plate for improved thermal conductivity
  • Aluminum nitride and silicon nitride insulators minimize thermal resistance while maintaining robust CTE matching
  • Reduced cooling requirements and reduced system cost
  • Industry-standard 62mm footprint
  • Two qualification standards are denoted by the first letter of the part number
    • C = Standard industrial qualification
    • W = High humidity robustness

Applications

  • Railway
  • Solar
  • EV chargers
  • Industrial automation and testing
  • Power supplies
  • Wind energy systems
  • Grid-tied inverters
  • Active front ends
Paskelbta: 2020-10-07 | Atnaujinta: 2025-01-03