Weidmuller PRO TOP1 DIN Rail Power Supplies

Weidmuller PRO TOP1 DIN Rail Power Supplies combine high efficiency and compact housings with high durability and direct parallel connection without diode modules. These design features improve cost-effectiveness and create space in the cabinet. Weidmuller PRO TOP1 DIN Rail Power Supplies feature DCL technology that ensures even difficult loads are operated smoothly while circuit breakers are triggered reliably. The communication capability of the PRO TOP1 series allows permanent condition monitoring and full integration into control systems.

Features

  • Permanent supply ideal for any environment
  • Fit for digitalization
  • Communication-capable with a retrofit solution
    • CANopen
    • IO-Link
  • Direct parallel connection without diode modules
  • DCL technology
    • High pulse reserves up to 600%
    • Reliable triggering of circuit breakers
    • Starts motors quickly and safely

Specifications

  • Single-phase input type
  • 72W to 960W output power
  • 12VDC to 48VDC output voltage
  • 3A to 10A output current
  • Input voltage
    • 85VAC to 277VAC, 48VDC to 410VDC
    • 85VAC to 277VAC, 80VDC to 410VDC
Paskelbta: 2021-09-24 | Atnaujinta: 2024-03-08