Vishay / Dale IHLP® Power Inductors

Vishay / Dale IHLP® Power Inductors deliver a high-efficiency, surface-mount power inductor solution. These modules feature low direct current resistance (DCR) and low core loss over a wide range of operating frequencies. Vishay / Dale IHLP Power Inductors provide engineers with an expansive range of space-saving PCB footprints and low-profile solutions compared to conventional ferrite and through-hole technologies.

Automotive

IHLP Automotive Inductors are AEC-Q200 qualified and withstand high temperatures up to +180°C. These modules are available in frequency ranges up to 1MHz, and they utilize shielded construction for ultra-low buzz noise. These devices handle high transient current spikes without saturation.

View the IHLP Automotive Series

High Temperature

ILHP High-Temperature Inductors feature high-temperature ratings up to +155°C and a frequency range up to 1MHz. They offer shielded construction with ultra-low buzz noise. These devices handle high transient current spikes without saturation.

View the ILHP High-Temperature Series

High Frequency

IHLP High-Frequency Inductors offer a frequency range up to 10MHz and a high-temperature range up to +125°C. These devices feature shielded construction with ultra-low buzz noise. They handle high transient current spikes without saturation.

View the IHLP High-Frequency Series

Standard

IHLP Standard Inductors provide high-temperature ratings up to +125°C and a frequency range up to 2MHz. These shielded modules offer ultra-low buzz noise and handle high transient current spikes without saturation.

View the IHLP Standard Series

Infographic

Chart - Vishay / Dale IHLP® Power Inductors
Paskelbta: 2019-11-18 | Atnaujinta: 2026-03-25