Vishay CHPHT High-Temperature Thick Film Resistors
Vishay CHPHT High-Temperature Thick Film Resistors are designed for aircraft braking systems, down-hole drilling, and anywhere parts need to withstand severe conditions. These resistors feature a wraparound design and high-temperature (245°C) durability. The series offers a large ohmic value range of 0.1Ω to 100MΩ, an operating temperature range of -55°C to +230°C, and a storage temperature range of -55°C to +245°C. Vishay CHPHT High-Temperature Thick Film Resistors are halogen free and RoHS compliant.Features
- SMD wraparound chip resistor
- Large ohmic value range of 0.1Ω to 100MΩ
- Gold terminations for HMP process (<1μm thick) for temperature up to +245°C
- Tin/silver terminations for operating temperature up to +200°C
- Temperature ranges
- Operating: -55°C to +230°C
- Storage: -55°C to + 245°C
- Compliant to RoHS directive 2002/95/EC
- Halogen free according to IEC 61249-2-21 definition
Applications
- Aircraft breaking systems
- Downhole
- Severe conditions
Paskelbta: 2012-03-05
| Atnaujinta: 2024-05-02