Vishay VCNT2030 Reflective Sensor (VCSEL+PT)

Vishay VCNT2030 Reflective Sensor (VCSEL+PT) offers a compact construction, allowing the emitting light source and the detector to be arranged in the same plane. The emitter utilizes a vertical cavity surface emitting laser (VCSEL) chip technology with high radiant intensity, optical power, and speed. The device provides an operating infrared wavelength of 940nm. The detector contains a silicon phototransistor. The Vishay VCNT2030 sensor’s analog output signal at the phototransistor depends on the amount of light emitted by the VCSEL and reflected by an object in the sensor’s field of view.

Features

  • SMD package type
  • Phototransistor detector type
  • VCSEL chip technology
  • 1.85mm x 1.2mm x 0.6mm dimensions (L x W x H)
  • 940nm emitter wavelength
  • Moisture sensitivity level (MSL) 3
  • Compact construction allows emitting light source and detector to be arranged in same plane

Applications

  • Position sensors
  • Optical switchees
  • Optical encoders
  • Object detection such as paper presence in printers and copy machines

Videos

Dimensions (mm)

Mechanical Drawing - Vishay VCNT2030 Reflective Sensor (VCSEL+PT)
Paskelbta: 2023-03-31 | Atnaujinta: 2023-12-06