Vishay Semiconductors VCNL36758 Medium Distance Proximity Sensor

Vishay Semiconductor VCNL36758 Medium Distance Proximity Sensor integrates a high-sensitivity proximity sensor (PS) and an IR LED into one single package. It incorporates a photodiode, amplifiers, and analog/digital circuits into a single chip using the CMOS process. VCNL36758 offers individual programmable high and low threshold interrupt features, enabling the utilization of resources and power savings on the microcontroller.

The 12-bit proximity sensing function utilizes an intelligent cancellation scheme, effectively eliminating crosstalk. To accelerate the PS response time, smart persistence prevents the misjudgment of proximity sensing but also allows for a fast response time. Active force mode, a one-time trigger enabled by a single instruction, is a feature that offers more power savings.

The Vishay Semiconductor VCNL36758 offers excellent temperature compensation capabilities, maintaining stable output under various temperature conditions. PS functions are easily operated via the simple command format of the I2C (SMBus compatible) interface protocol. VCNL36758’s operating voltage ranges from 1.7V to 3.6V and is packaged in a lead-free 10-pin molding package, which offers market-proven reliability.

Features

  • Surface mount package type
  • 5.0mm x 2.0mm x 1.5mm (LxWxH) dimensions
  • Integrated modules include an infrared emitter (IRLED) and a proximity sensor (PS)
  • 1.8V rated power supply and I2C bus
  • Immunity to red glow (940nm IRLED)
  • Programmable ILED sink current
  • Intelligent background light cancellation
  • Proximity distance up to 60cm
  • Interrupt functionality
  • -40°C to +85°C temperature compensation
  • Adjustable persistence to prevent false triggers for PS
  • Smart persistence scheme to reduce PS response time
  • I2C bus output type
  • 1.7V to 3.6V operation voltage range

Applications

  • Presence detection to activate displays in printers, copiers, tablets, and home appliances
  • Collision detection in robots and toys
  • Parking space availability in lots and garages
  • Proximity sensing and lighting control in offices, corridors, and public buildings
  • Proximity detection in lavatory appliances

Block Diagram

Block Diagram - Vishay Semiconductors VCNL36758 Medium Distance Proximity Sensor
Paskelbta: 2026-01-05 | Atnaujinta: 2026-02-06