Vishay IHLP-4040DZ-8A Inductors

Vishay / Dale IHLP-4040DZ-8A Inductors are are AEC-Q200 qualified low profile, high current inductors that feature a shielded construction with a frequency range up to 1MHz and up to 180ºC temperature. They can handle high transient current spikes without saturation and have a low DCR/µH for their package size.

Features

  • High temperature, up to 180°C
  • AEC-Q200 qualified
  • Shielded construction
  • Frequency range up to 1MHz
  • Low DCR/µH for this package size
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise, due to composite construction

Applications

  • Engine and transmission control units
  • Diesel injection drivers
Paskelbta: 2015-03-26 | Atnaujinta: 2026-03-25