Vishay Semiconductors GSIB25x Bridge Rectifiers
Vishay Semiconductors GSIB25x Bridge Rectifiers are single-phase single in-line bridge rectifiers with high surge capabilities. These rectifiers feature glass passivated chip junctions, a high case dielectric strength of 2500VRMS, and a maximum RMS voltage range of 140V to 560V. The GSIB25x bridge rectifiers offer a maximum DC reverse current of 10μA and a maximum average forward rectified output current of 25A. These bridge rectifiers operate at -55°C to 150°C junction temperature range. The GSIB25x bridge rectifiers are generally used in AC/DC bridge full wave rectification for switching power supply, home appliances, office equipment, and industrial automation applications.Features
- Thin single in-line package
- Glass passivated chip junction
- High surge current capability
- 2500VRMS high case dielectric strength
- 140V to 560V maximum RMS voltage range
- 25A maximum average forward rectified output current
- 10μA maximum DC reverse current
- 1VF maximum instantaneous forward voltage drop per diode
- -55°C to 150°C junction temperature range
- Solder dip 275°C maximum 10s, per JESD 22-B106
- UL recognition file number E54214
- RoHS compliant
Applications
- Switching power supply
- Home appliance
- Office equipment
- Industrial automation
Package Dimensions
Paskelbta: 2025-03-20
| Atnaujinta: 2025-05-02